EW60 PCB Relay

TE Connectivity (TE) features their EW60 PCB power-latching bistable relay

Image of TE Connectivity's EW60 PCB RelayTE Connectivity's EW60 PCB relay is a power-latching relay with up to 60 A switching capability. The EW60 relay is designed to support the demand for higher switching capability in building systems and power distribution applications. In addition, this relay can enable energy savings and provide low self-heating due to its bistable magnetic system. The EW60 PCB relay is designed for applications in lighting controls, power distribution, bus actuators, circuit protection, and inverters.

Features and Benefits

  • Can enable energy savings and provide low self-heating by a bistable magnetic system
  • Different coil drive possibilities by 1- or 2-coil versions
  • Achieve various coil drive possibilities with 1- or 2-coil versions
  • Provide strong electronic ballast switching (50 k operations, NEMA 410-2011, 16 A or 20 A branch circuit rating)

Power Relays

ImagemNúmero de peça do fabricanteDescriçãoClassificação do contato (corrente)Available QuantityPreçoVer detalhes
RELAY GEN PURPOSE SPST 60A 12VEW60-1A3-BL12D04,00000RELAY GEN PURPOSE SPST 60A 12V60 A2841 - Immediate$17.62Ver detalhes
RELAY GEN PURPOSE SPST 60A 12VEW60-1A3-CL12D04,00000RELAY GEN PURPOSE SPST 60A 12V60 A719 - Immediate$13.40Ver detalhes
Published: 2016-07-11