HPCR Series Resistors

TE Connectivity's ceramic resistors can be used as drop-in replacements for carbon composition resistors

Image of TE Connectivity Passives' HPCR Series Resistor TE Connectivity's HPCR series axial-leaded non-inductive bulk ceramic resistors provide excellent performance where high peak power or high energy pulses must be handled in a small size. The advantage of the bulk construction is that it produces an inherently noninductive resistor and it allows energy and power to be uniformly distributed through the entire ceramic resistor body; there is no film or wire to fail. As alternatives to hard-to-find carbon composition resistors, ceramic composition resistors can be used as drop-in replacements for 2 W sizes.

Features
  • Non-inductive bulk ceramic resistor
  • Uniform distribution of energy throughout the resistor body
  • Replacement of carbon composition resistors
  • Large peak energy in a small size
  • High voltage and energy absorption
Applications
  • Pulse waveforms
  • EMI/EFI circuits
  • RF dummy load circuits
  • Capacitor dump circuits

HPCR Series Resistors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RES 12 OHM 10% 2W AXIALHPCR0819AK12RSTRES 12 OHM 10% 2W AXIAL4922 - Immediate$7.91Ver detalhes
RES 1.8K OHM 10% 2W AXIALHPCR0819AK1K8STRES 1.8K OHM 10% 2W AXIAL1865 - Immediate$7.89Ver detalhes
RES 22 OHM 10% 2W AXIALHPCR0819AK22RSTRES 22 OHM 10% 2W AXIAL1252 - Immediate$7.89Ver detalhes
RES 10 OHM 10% 2W AXIALHPCR0819AK10RSTRES 10 OHM 10% 2W AXIAL770 - Immediate$7.89Ver detalhes
RES 56 OHM 10% 2W AXIALHPCR0819AK56RSTRES 56 OHM 10% 2W AXIAL932 - Immediate$8.15Ver detalhes
RES 680 OHM 10% 2W AXIALHPCR0819AK680RSTRES 680 OHM 10% 2W AXIAL948 - Immediate$7.91Ver detalhes
RES 6.8 OHM 10% 2W AXIALHPCR0819AK6R8STRES 6.8 OHM 10% 2W AXIAL1700 - Immediate$7.89Ver detalhes
RES 220 OHM 10% 2W AXIALHPCR0819AK220RSTRES 220 OHM 10% 2W AXIAL988 - Immediate$7.91Ver detalhes
RES 47 OHM 10% 2W AXIALHPCR0819AK47RSTRES 47 OHM 10% 2W AXIAL140 - Immediate$8.15Ver detalhes
RES 33 OHM 10% 2W AXIALHPCR0819AK33RSTRES 33 OHM 10% 2W AXIAL961 - Immediate$8.15Ver detalhes
RES 1.2K OHM 10% 2W AXIALHPCR0819AK1K2STRES 1.2K OHM 10% 2W AXIAL1000 - Immediate$3.60Ver detalhes
RES 560 OHM 10% 2W AXIALHPCR0819AK560RSTRES 560 OHM 10% 2W AXIAL1953 - Immediate$8.15Ver detalhes
RES 820 OHM 10% 2W AXIALHPCR0819AK820RSTRES 820 OHM 10% 2W AXIAL0 - Immediate$8.00Ver detalhes
RES 18 OHM 10% 2W AXIALHPCR0819AK18RSTRES 18 OHM 10% 2W AXIAL1144 - Immediate$7.89Ver detalhes
RES 82 OHM 10% 2W AXIALHPCR0819AK82RSTRES 82 OHM 10% 2W AXIAL0 - Immediate$8.00Ver detalhes
RES 1K OHM 10% 2W AXIALHPCR0819AK1K0STRES 1K OHM 10% 2W AXIAL811 - Immediate$8.15Ver detalhes
RES 180 OHM 10% 2W AXIALHPCR0819AK180RSTRES 180 OHM 10% 2W AXIAL945 - Immediate$7.91Ver detalhes
RES 270 OHM 10% 2W AXIALHPCR0819AK270RSTRES 270 OHM 10% 2W AXIAL1995 - Immediate$7.91Ver detalhes
RES 68 OHM 10% 2W AXIALHPCR0819AK68RSTRES 68 OHM 10% 2W AXIAL960 - Immediate$8.15Ver detalhes
RES 8.2 OHM 10% 2W AXIALHPCR0819AK8R2STRES 8.2 OHM 10% 2W AXIAL0 - Immediate$8.00Ver detalhes
Published: 2022-01-20