Weather Shield for ARDUINO

TE Connectivity offers their Arduino platform expansion board with five sensors for weather applications

Image of TE Connectivity Measurement Specialties's Weather ShieldThe TE Connectivity Measurement Specialties weather shield for ARDUINO / Genuino motherboard provides the necessary hardware to interface the HTU21D digital relative humidity sensor, MS5637 digital barometric pressure sensor, TSYS01 temperature system sensor, MS8607 digital relative humidity and digital pressure sensor, and TSD305-1C55 digital thermopile sensor to any system that utilizes ARDUINO / Genuino motherboard compatible expansion ports configurable for I2C communication.

Performance

  • 0% to 100% relative humidity range (HTU21D sensor)
  • Operating pressure range: 300 mbar to 1200 mbar (MS5637 sensor)
  • Operating pressure range: 300 mbar to 1200 mbar and 0% to 100% relative humidity range at the same time (MS8607 sensor)
  • Measures temperature from -40°C to 125°C, accuracy from 0.1°C to 0.5°C (TSYS0101 sensor)
  • Contactless temperature measurement from 0°C to 100°C (TSD305-1C55)
  • Compatible with the ARDUINO / Genuino setting

Weather Shield for ARDUINO

ImagemNúmero de peça do fabricanteDescriçãoTipoFunçãoAvailable QuantityPreçoVer detalhes
ARDUINO WEATHER SHIELDDPP902S000ARDUINO WEATHER SHIELDSensorUmidade, pressão, temperatura277 - Immediate$68.83Ver detalhes
Published: 2017-05-10