PTF Family Platinum Temp Sensors

TE Connectivity’s platinum line of temp sensors for a variety of feed-back control applications

Image of TE Connectivity's PTF Family Platinum Temp SensorsThe PTF sensor family from TE Connectivity combines a group of resistance temperature detectors (RTD) using a platinum resistor in thin film technology as a sensing element. The characteristic curve of this platinum RTD complies with DIN EN 60751. The usage of platinum as resistive material guarantees high long-term stability. Due to small outline and low mass, this RTD has a low time constant; therefore, it is a suitable solution for fast and precise feedback control systems.

Features
  • Size 2 mm3 x 2.3 mm3 x 1.1 mm3 (width/length/height) FC-geometry
  • Size 2 mm3 x 5.0 mm3 x 1.1 mm3 (width/length/height) FD-geometry
  • Size 2 mm3 x 4.0 mm3 x 1.1 mm3 (width/length/height) FF-geometry
  • Size 1.2 mm3 x 4.0 mm3 x 1.1 mm3 (width/length/height) FM-geometry
  • R0: 100 Ω, 1000 Ω values available
  • TCR 3850 ppm/K
  • Application temperature -50°C to +600°C (Class B)
  • Various resistance tolerances ±0.24%, ±0.12%, ±0.06%, and ±0.04% available
  • Gold coated nickel lead wire or silver lead wire
Applications
  • Specific temperature feedback control
  • Medical
  • HVAC
  • White goods
  • Automotive
  • Industrial
  • Sensing element for plug-in probes

PTF Family Temp Sensors

ImagemNúmero de peça do fabricanteDescriçãoMaterial RTDTerminaçãoAvailable QuantityPreçoVer detalhes
SENSOR RTD 100OHM 0.12% 2SIPNB-PTCO-002SENSOR RTD 100OHM 0.12% 2SIPPlatinaInvólucro de pinos16313 - Immediate$3.09Ver detalhes
SENSOR RTD 1KOHM 2SIPNB-PTCO-006SENSOR RTD 1KOHM 2SIPPlatinaInvólucro de pinos2706 - Immediate$2.21Ver detalhes
SENSOR RTD 100OHM 0.001% 2SIPNB-PTCO-011SENSOR RTD 100OHM 0.001% 2SIPPlatinaInvólucro de pinos5278 - Immediate$5.05Ver detalhes
SENSOR RTD 1KOHM 2SIPNB-PTCO-012SENSOR RTD 1KOHM 2SIPPlatinaInvólucro de pinos3135 - Immediate$4.67Ver detalhes
SENSOR RTD 100OHM 2SIPNB-PTCO-024SENSOR RTD 100OHM 2SIPPlatinaInvólucro de pinos5171 - Immediate$5.23Ver detalhes
SENSOR RTD 1KOHM 0.001% 2SIPNB-PTCO-029SENSOR RTD 1KOHM 0.001% 2SIPPlatinaInvólucro de pinos3722 - Immediate$5.05Ver detalhes
SENSOR RTD 100OHM 2SIPNB-PTCO-032SENSOR RTD 100OHM 2SIPPlatinaInvólucro de pinos2231 - Immediate$4.39Ver detalhes
SENSOR RTD 1KOHM 2SIPNB-PTCO-035SENSOR RTD 1KOHM 2SIPPlatinaInvólucro de pinos4956 - Immediate$6.19Ver detalhes
SENSOR RTD 100OHM 2SIPNB-PTCO-037SENSOR RTD 100OHM 2SIPPlatinaInvólucro de pinos3544 - Immediate$5.76Ver detalhes
SENSOR RTD 1KOHM 0.001% 2SIPNB-PTCO-050SENSOR RTD 1KOHM 0.001% 2SIPPlatinaInvólucro de pinos613 - Immediate$6.73Ver detalhes
SENSOR RTD 100OHM 2SIPNB-PTCO-053SENSOR RTD 100OHM 2SIPPlatinaInvólucro de pinos4536 - Immediate$5.23Ver detalhes
SENSOR RTD 100OHM 0.001% 2SIPNB-PTCO-058SENSOR RTD 100OHM 0.001% 2SIPPlatinaInvólucro de pinos1927 - Immediate$5.70Ver detalhes
SENSOR RTD 1KOHM 2SIPNB-PTCO-126SENSOR RTD 1KOHM 2SIPPlatinaInvólucro de pinos0 - Immediate$3.49Ver detalhes
SENSOR RTD 100OHM 0.001% 2SIPNB-PTCO-142SENSOR RTD 100OHM 0.001% 2SIPPlatinaInvólucro de pinos4988 - Immediate$5.09Ver detalhes
SENSOR RTD 1KOHM 0.001% 2SIPNB-PTCO-150SENSOR RTD 1KOHM 0.001% 2SIPPlatinaInvólucro de pinos373 - Immediate$8.57Ver detalhes
SENSOR RTD 1KOHM 0.001% 2SIPNB-PTCO-151SENSOR RTD 1KOHM 0.001% 2SIPPlatinaInvólucro de pinos2809 - Immediate$7.47Ver detalhes
SENSOR RTD 100OHM 0.001% 2SIPNB-PTCO-152SENSOR RTD 100OHM 0.001% 2SIPPlatinaInvólucro de pinos4269 - Immediate$7.76Ver detalhes
SENSOR RTD 1KOHM 0.001% 2SIPNB-PTCO-153SENSOR RTD 1KOHM 0.001% 2SIPPlatinaInvólucro de pinos174 - Immediate$7.40Ver detalhes
SENSOR RTD 1KOHM 0.001% 2SIPNB-PTCO-154SENSOR RTD 1KOHM 0.001% 2SIPPlatinaInvólucro de pinos1112 - Immediate$7.17Ver detalhes
SENSOR RTD 100OHM 0.001% 2SIPNB-PTCO-155SENSOR RTD 100OHM 0.001% 2SIPPlatinaInvólucro de pinos0 - Immediate$5.34Ver detalhes
Published: 2017-10-02