MS5840-02BA Pressure Sensor

TE Connectivity Measurement Specialties' MS5840-02BA pressure sensor is optimized for both altimeter and barometer applications

Image of TE Connectivity Measurement Specialties MS5840-02BA Pressure SensorTE Connectivity (TE) MS5840-02BA pressure sensor is one of the lowest profile micro altimeters in the market. This ultra-compact gel-filled pressure and temperature sensor is optimized for both altimeter and barometer applications and is ideal for applications with tight space constraints. This MEMS-based sensor includes a high-linearity pressure sensor with ultra-low power 24-bit digital output (I2C) and an altitude resolution at sea level of 13 cm. The board level design delivers sensing accuracy for both pressure (±0.5 mbar) and temperature (±2°C) measurements.

Features and Benefits
  • Save space with one of the lowest profile micro altimeters in the market: 3.3 mm x 3.3 mm x 1.7 mm
  • Provide precise digital 24-bit pressure and temperature measurements with ultra-low power requirements
  • Designed for harsh environments with a robust construction featuring a ceramic and metal package
  • Ensure water resistance and component protection with silicone gel plus black pigments added for additional light protection
  • Enable high integrity sealing when used with an O-ring (1.8 mm x 0.8 mm)
Target Market
  • Consumer devices
  • Wearables
  • Autonomous vehicles

Applications

  • Multisport watches
  • Fitness trackers
  • Swim watches
  • Bike computers
  • Mobile altimeter/barometer systems
  • Personal navigation devices
  • e-Cigarettes
  • Drones

MS5840-02BA Pressure Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR 17.4PSIA 24BIT20000980-00SENSOR 17.4PSIA 24BIT2018 - Immediate$8.20Ver detalhes
Published: 2019-08-08