MS45xx Series Pressure Sensors
TE Connectivity's model MS45xx pressure sensors with digital and analog outputs
The MS45xx series from Measurement Specialties is a small, ceramic-based, PCB-mounted pressure transducer using Measurement Specialties's proprietary UltraStable™ technology (MS4525/MS4525DO) and the latest CMOS sensor conditioning circuitry. This series contains both analog output (MS4515/MS4525) and digital output (MS4515DO/MS4525DO) where the digital output versions feature either I2C or SPI interface and provide 14-bit pressure as well as 11-bit temperature sensing. The MS45xx sensors are fully calibrated and temperature compensated with a total error band (TEB) of less than 1.0% over the compensated range. The sensor operates from a single supply of either 3.3 VDC or 5.0 VDC.
- Blocked filter detection
- Altitude and airspeed measurements
- Medical instruments
- Fire suppression systems
- Panel meters
- PCB mountable
- High-level analog output and I2C or SPI digital output
- Barbed pressure ports
- in H2O and PSI pressure ranges
MS45xx Series
| Imagem | Número de peça do fabricante | Descrição | Pressão de operação | Tipo de saída | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 4515DO-DS3BK002DPL | SENSOR 0.07PSID 0.14" 14BIT | 0,07PSI (0,5kPa) | I2C | 201 - Immediate | $69.26 | Ver detalhes |
![]() | ![]() | 4525-DS5A001DP | SENSOR 1PSID 0.14" 4.5V | 1PSI (6,89kPa) | Tensão analógica | 438 - Immediate | $69.26 | Ver detalhes |
![]() | ![]() | 4515DO-DS3BK004DP | SENSOR 0.15PSID 0.14" 14BIT | 0,15PSI (1kPa) | I2C | 100 - Immediate | $69.26 | Ver detalhes |
![]() | ![]() | 4515-DS5A002DP | SENSOR 0.07PSID 0.14" 4.5V | 0,07PSI (0,5kPa) | Tensão analógica | 509 - Immediate | $67.56 | Ver detalhes |
![]() | ![]() | 4525-SS5A001GP | SENSOR 1PSIG 0.14" 4.5V | 1PSI (6,89kPa) | Tensão analógica | 0 - Immediate | $25.95 | Ver detalhes |