8XH Series High Accuracy Isolated Media Pressure Capsule Sensors
TE Connectivity Measurement Specialties 8XH series sensors achieve outstanding initial accuracy and excellent EMC performance
TE Connectivity Measurement Specialties 8XH series pressure sensors integrate a MEMS die, an ASIC chip, and passive components within isolated oil cavity. Leveraging the MEMS die bridge resistance for both temperature and pressure measuring in the same oil temperature environment, they can provide the accurate on-site temperature signal required for compensation, achieve outstanding initial accuracy and excellent EMC performance.
- Direct high accuracy digital or analog output
- Product TEB ±0.3 span
- High resolution, various pressure ranges, and output options available
- Industrial process automation
- OEM IoT systems
- Semiconductor equipment
- Analytical equipment
8XH Series High Accuracy Isolated Media Pressure Capsule Sensors
| Imagem | Número de peça do fabricante | Descrição | Tipo de pressão | Pressão de operação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 20032984-00 | PRESSURE CAPSULE, 85HA-015PA-0PS | Absoluto | 15PSI (103,42kPa) | 0 - Immediate | $92.97 | Ver detalhes |
![]() | ![]() | 20032540-05 | PRESSURE CAPSULE, 86HA-015PA-PS | Absoluto | 15PSI (103,42kPa) | 0 - Immediate | $95.25 | Ver detalhes |
![]() | ![]() | 20032544-03 | PRESSURE CAPSULE, 85HD-300PG-0PS | Medidor | 300PSI (2068,43kPa) | 0 - Immediate | $95.25 | Ver detalhes |
![]() | ![]() | 20032544-04 | PRESSURE CAPSULE, 85HD-500PG-0PS | Medidor | 500PSI (3447,38kPa) | 0 - Immediate | $95.25 | Ver detalhes |
![]() | ![]() | 20032540-06 | PRESSURE CAPSULE, 86HA-005PG-PS | Medidor | 5,44PSI (37,5kPa) | 0 - Immediate | $95.25 | Ver detalhes |
![]() | ![]() | 20032544-02 | PRESSURE CAPSULE, 85HD-1K0PA-0PS | Absoluto | 1000PSI (6894,76kPa) | 0 - Immediate | $95.25 | Ver detalhes |
![]() | ![]() | 20032544-00 | PRESSURE CAPSULE, 85HD-015PA-0PS | Absoluto | 15PSI (103,42kPa) | 0 - Immediate | $95.25 | Ver detalhes |
![]() | ![]() | 20032540-02 | PRESSURE CAPSULE, 86HA-030PG-PS | Medidor | 30PSI (206,84kPa) | 0 - Immediate | $95.25 | Ver detalhes |
![]() | ![]() | 20032540-00 | PRESSURE CAPSULE, 86HA-015PG-PS | Medidor | 15PSI (103,42kPa) | 0 - Immediate | $95.25 | Ver detalhes |
![]() | ![]() | 20032540-03 | PRESSURE CAPSULE, 86HA-050PG-PS | Medidor | 50PSI (344,74kPa) | 0 - Immediate | $95.25 | Ver detalhes |