Wi-Fi® Chip Antennas

TE Connectivity Linx chip antennas are ideal for IoT devices that require wireless connectivity

Image of TE Linx Wi-Fi Chip AntennasTE Connectivity (TE) Wi-Fi chip antennas offer a full range of single (2.4 GHz), dual (2.4 GHz and 5 GHz), and tri-band (2.4 GHz, 5 GHz, and 6 GHz) Wi-Fi coverage to satisfy existing and future rollouts up to Wi-Fi 6E and Wi-Fi 7. SMD (surface-mount device) tape-and-reel antennas are all offered with pre-built evaluation boards with matching circuits to make testing and verification easier for users and installers.

Features
  • Wireless connectivity
  • Versatile options for local wireless communication needs
  • Supplied in a simple tape-and-reel format
  • GPS and dual-band Wi-Fi options
  • Evaluation board with matching circuits available for all models
  • High-performance voltage standing wave ratio (VSWR) and gain figures
Applications
  • IoT devices
  • Handheld devices
  • Smart home
  • Smart security
  • Aids for daily living (ADL)

Wi-Fi® Chip Antennas

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
CHIP ANT, 2.4GHZ,BT,WI-FI, 2X1.2
L000946-01CHIP ANT, 2.4GHZ,BT,WI-FI, 2X1.24989 - Immediate$1.88Ver detalhes
Novos produtos
CHIP ANT,2.4+5GHZ,DUAL WI-FI,3.2
L000947-01CHIP ANT,2.4+5GHZ,DUAL WI-FI,3.24903 - Immediate$2.79Ver detalhes
Novos produtos
CHIP ANT,2.4+5GHZ,DUAL WI-FI,3.2
L000948-01CHIP ANT,2.4+5GHZ,DUAL WI-FI,3.24000 - Immediate$3.01Ver detalhes
Novos produtos
CHIP ANT, WI-FI 6E, 3.2X1.6MM
L000950-01CHIP ANT, WI-FI 6E, 3.2X1.6MM4999 - Immediate$3.71Ver detalhes
Novos produtos
CHIP ANT,2.4+5GHZ,DUAL WI-FI,6X1
L000949-01CHIP ANT,2.4+5GHZ,DUAL WI-FI,6X14000 - Immediate$3.76Ver detalhes
Novos produtos
CHIP ANT, GPS+DUAL WI-FI, 3.2X1.
L000951-01CHIP ANT, GPS+DUAL WI-FI, 3.2X1.4998 - Immediate$6.12Ver detalhes
Published: 2025-11-12