Sub-6 GHz 5G FPC Antennas
TE Connectivity expands its sub-6 GHz 5G FPC (flexible printed circuit) antennas with four additional options
TE Connectivity (TE) is expanding its sub-6 GHz 5G FPC antennas with four additional options designed to operate on licensed and unlicensed cellular frequencies. These antennas are available in several shapes and sizes to meet various design needs. Cellular antennas provide an alternative to Wi-Fi® in locations where installing the cabled infrastructure is prohibitive or not possible. The four new options available (with multiple available cable lengths and connector termination styles) include 90 mm x 20 mm HDP (horizontal dipole polarization) [NA (North America)], 100 mm x 15 mm VDP (vertical dipole polarization) (NA), 110 mm x 15.5 mm VDP (NA), and 90 mm x 15 mm HDP [EU (Europe)].
- North America cellular world band coverage: 617 MHz to 5000 MHz for 5G, LTE, NB-IoT, and Cat-M
- European cellular world band coverage: 698 MHz to 4200 MHz for 5G, LTE, NB-IoT, and Cat-M
- VDP and HDP versions available
- Available cable lengths: 50 mm, 100 mm, 150 mm, 200 mm, 250 mm, and 300 mm
- Available connectors: MHF-type and MHFL4-type
- FPC with double side adhesive tape simplifies mounting within the device even on curved areas
- Omnidirectional coverage
- 5G, LTE, NB-IoT, and Cat-M
- IoT (Internet of Things)
- M2M (machine-to-machine)
- V2X (vehicle-to-everything)
- Remote monitoring
- Smart street lighting
- Irrigation control and livestock tracking
- Smart metering
- Smart tracking
- Smart grids
- Home automation
- Factory automation
- Medical devices
100 mm x 15 mm Vertical North America
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | L000836-01 | FPC ANT, VDP, 50MM, MHF1, 617-50 | 1986 - Immediate | $2.02 | Ver detalhes |
![]() | ![]() | L000836-07 | FPC ANT, VDP, 50MM, MHF4L, 617-5 | 1950 - Immediate | $2.02 | Ver detalhes |
![]() | ![]() | L000836-08 | FPC ANT, VDP, 100MM, MHF4L, 617- | 1988 - Immediate | $2.05 | Ver detalhes |
![]() | ![]() | L000836-02 | FPC ANT, VDP, 100MM, MHF1, 617-5 | 1989 - Immediate | $2.05 | Ver detalhes |
![]() | ![]() | L000836-09 | FPC ANT, VDP, 150MM, MHF4L, 617- | 1998 - Immediate | $2.09 | Ver detalhes |
![]() | ![]() | L000836-03 | FPC ANT, VDP, 150MM, MHF1, 617-5 | 1992 - Immediate | $2.09 | Ver detalhes |
![]() | ![]() | L000836-10 | FPC ANT, VDP, 200MM, MHF4L, 617- | 1998 - Immediate | $2.13 | Ver detalhes |
![]() | ![]() | L000836-04 | FPC ANT, VDP, 200MM, MHF1, 617-5 | 1981 - Immediate | $2.13 | Ver detalhes |
![]() | ![]() | L000836-11 | FPC ANT, VDP, 250MM, MHF4L, 617- | 1999 - Immediate | $2.16 | Ver detalhes |
![]() | ![]() | L000836-05 | FPC ANT, VDP, 250MM, MHF1, 617-5 | 1990 - Immediate | $2.16 | Ver detalhes |
![]() | ![]() | L000836-06 | FPC ANT, VDP, 300MM, MHF1, 617-5 | 2000 - Immediate | $2.21 | Ver detalhes |
![]() | ![]() | L000836-12 | FPC ANT, VDP, 300MM, MHF4L, 617- | 1895 - Immediate | $2.21 | Ver detalhes |
110 mm x 15.5 mm Vertical North America
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | L000941-01 | FPC ANT, VDP, 50MM, MHF1, 617-50 | 1998 - Immediate | $2.16 | Ver detalhes |
![]() | ![]() | L000941-07 | FPC ANT, VDP, 50MM, MHF4L, 617-5 | 1998 - Immediate | $2.16 | Ver detalhes |
![]() | ![]() | L000941-02 | FPC ANT, VDP, 100MM, MHF1, 617-5 | 1998 - Immediate | $2.19 | Ver detalhes |
![]() | ![]() | L000941-08 | FPC ANT, VDP, 100MM, MHF4L, 617- | 1984 - Immediate | $2.19 | Ver detalhes |
![]() | ![]() | L000941-03 | FPC ANT, VDP, 150MM, MHF1, 617-5 | 1992 - Immediate | $2.23 | Ver detalhes |
![]() | ![]() | L000941-09 | FPC ANT, VDP, 150MM, MHF4L, 617- | 1990 - Immediate | $2.23 | Ver detalhes |
![]() | ![]() | L000941-10 | FPC ANT, VDP, 200MM, MHF4L, 617- | 1998 - Immediate | $2.27 | Ver detalhes |
![]() | ![]() | L000941-04 | FPC ANT, VDP, 200MM, MHF1, 617-5 | 1992 - Immediate | $2.27 | Ver detalhes |
![]() | ![]() | L000941-05 | FPC ANT, VDP, 250MM, MHF1, 617-5 | 2000 - Immediate | $2.30 | Ver detalhes |
![]() | ![]() | L000941-11 | FPC ANT, VDP, 250MM, MHF4L, 617- | 1997 - Immediate | $2.30 | Ver detalhes |
![]() | ![]() | L000941-12 | FPC ANT, VDP, 300MM, MHF4L, 617- | 2000 - Immediate | $2.34 | Ver detalhes |
![]() | ![]() | L000941-06 | FPC ANT, VDP, 300MM, MHF1, 617-5 | 2000 - Immediate | $2.34 | Ver detalhes |
90 mm x 20 mm Horizontal North America
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | L000848-01 | FPC ANT, HDP, 50MM MHF1, 617-500 | 2998 - Immediate | $2.35 | Ver detalhes |
![]() | ![]() | L000848-07 | FPC ANT, HDP, 50MM, MHF4L, 617-5 | 2995 - Immediate | $2.35 | Ver detalhes |
![]() | ![]() | L000848-02 | FPC ANT, HDP, 100MM, MHF1, 617-5 | 2987 - Immediate | $2.42 | Ver detalhes |
![]() | ![]() | L000848-08 | FPC ANT, HDP, 100MM, MHF4L, 617- | 2945 - Immediate | $2.42 | Ver detalhes |
![]() | ![]() | L000848-09 | FPC ANT, HDP, 150MM, MHF4L, 617- | 2995 - Immediate | $2.49 | Ver detalhes |
![]() | ![]() | L000848-03 | FPC ANT, HDP, 150MM, MHF1, 617-5 | 2993 - Immediate | $2.49 | Ver detalhes |
![]() | ![]() | L000848-10 | FPC ANT, HDP, 200MM, MHF4L, 617- | 3000 - Immediate | $2.56 | Ver detalhes |
![]() | ![]() | L000848-04 | FPC ANT, HDP, 200MM, MHF1, 617-5 | 2996 - Immediate | $2.56 | Ver detalhes |
![]() | ![]() | L000848-05 | FPC ANT, HDP, 250MM, MHF1, 617-5 | 2999 - Immediate | $2.63 | Ver detalhes |
![]() | ![]() | L000848-11 | FPC ANT, HDP, 250MM, MHF4L, 617- | 3000 - Immediate | $2.63 | Ver detalhes |
![]() | ![]() | L000848-12 | FPC ANT, HDP, 300MM, MHF4L, 617- | 2980 - Immediate | $2.70 | Ver detalhes |
![]() | ![]() | L000848-06 | FPC ANT, HDP, 300MM, MHF1, 617-5 | 2999 - Immediate | $2.70 | Ver detalhes |
90 mm x 15 mm Horizontal Europe
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | L000486-01 | FPC ANT, HDP, 50MM MHF CEL, 698- | 0 - Immediate | $1.28 | Ver detalhes |
![]() | ![]() | L000486-02 | FPC ANT, HDP, 100MM MHF CEL, 698 | 0 - Immediate | $1.32 | Ver detalhes |
![]() | ![]() | L000486-05 | FPC ANT, HDP 50MM MHF4 CEL, 698- | 0 - Immediate | $1.32 | Ver detalhes |
![]() | ![]() | L000486-06 | FPC ANT, HDP 100MM MHF4 CEL, 698 | 0 - Immediate | $1.36 | Ver detalhes |
![]() | ![]() | L000486-03 | FPC ANT, HDP, 150MM MHF CEL, 698 | 0 - Immediate | $1.36 | Ver detalhes |
![]() | ![]() | L000486-07 | FPC ANT, HDP 150MM MHF4 CEL, 698 | 0 - Immediate | $1.40 | Ver detalhes |
![]() | ![]() | L000486-04 | FPC ANT, HDP, 200MM MHF CEL, 698 | 0 - Immediate | $1.40 | Ver detalhes |
![]() | ![]() | L000486-08 | FPC ANT, HDP 200MM MHF4 CEL, 698 | 0 - Immediate | $1.44 | Ver detalhes |