Low-Loss MHF4L-Type Cable Assemblies

TE Connectivity MHF4L-type connectors are compact, low-profile connectors designed for high-frequency applications

Image of TE Connectivity Low Loss MHF4L-Type Cable Assemblies The TE Connectivity assortment of low-loss MHF4L-type cable assemblies are optimized for Wi-Fi® 7 applications. These cable assemblies utilize 1.37 mm low-loss cable for improved performance (up to 12 GHz).

Configurations include:

  • MHF4L-type to MHF4L-type
  • SMA to MHF4L-type
  • MHF4L-type to stripped wire end

MHF4L-type connectors are compact, low-profile connectors designed for high-frequency applications. Their small footprint versus traditional coaxial connectors makes them suitable for use in compact electronic devices, and their snap-on mating system provides a secure connection.

Features
  • 1.37 mm low-loss cable for improved performance, up to 12 GHz (typical MHF4L-type stops at 6 GHz)
  • Optimized for Wi-Fi 7 applications
  • IP68 version available
  • Small form factor - useful in space-constrained designs
  • Low profile: suitable for thin devices
  • Snap-on connection
  • 50 Ω impedance
Applications
  • Internet of Things (IoT)
  • Connections between radios and antennas
  • Smart infrastructure
  • Mobile devices
  • Infotainment systems
  • Advanced driver assist systems (ADAS)

MHF4L-Type to MHF4L-Type Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
MHF4L TO MHF4L 1.37LL BLACK 100
2502029-1MHF4L TO MHF4L 1.37LL BLACK 1001920 - Immediate$1.87Ver detalhes
Novos produtos
MHF4L TO MHF4L 1.37LL BLACK 200
2502029-2MHF4L TO MHF4L 1.37LL BLACK 2002000 - Immediate$2.04Ver detalhes
Novos produtos
MHF4L TO MHF4L 1.37LL BLACK 300
2502029-3MHF4L TO MHF4L 1.37LL BLACK 3001737 - Immediate$2.13Ver detalhes

MHF4L to Prestripped

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
MHF4L TO PRESTRIPPED 1.37LL BLAC
2502032-1MHF4L TO PRESTRIPPED 1.37LL BLAC1985 - Immediate$1.35Ver detalhes
Novos produtos
MHF4L TO PRESTRIPPED 1.37LL BLAC
2502032-2MHF4L TO PRESTRIPPED 1.37LL BLAC1614 - Immediate$1.48Ver detalhes
Novos produtos
MHF4L TO PRESTRIPPED 1.37LL BLAC
2502032-3MHF4L TO PRESTRIPPED 1.37LL BLAC1997 - Immediate$1.62Ver detalhes

SMA Jack Bulkhead to MHF4L

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
SMA JACK BULKHEAD TO MHF4L 1.37L
2492541-1SMA JACK BULKHEAD TO MHF4L 1.37L0 - Immediate$8.89Ver detalhes
Novos produtos
SMA JACK BULKHEAD TO MHF4L 1.37L
2492541-2SMA JACK BULKHEAD TO MHF4L 1.37L171 - Immediate$8.97Ver detalhes
Novos produtos
SMA JACK BULKHEAD TO MHF4L 1.37L
2492541-3SMA JACK BULKHEAD TO MHF4L 1.37L458 - Immediate$9.08Ver detalhes

SMA Jack BHD IP68 to MHF4L

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
SMA JACK BHD IP68 TO MHF4L 1.37L
2502033-1SMA JACK BHD IP68 TO MHF4L 1.37L392 - Immediate$15.89Ver detalhes
Novos produtos
SMA JACK BHD IP68 TO MHF4L 1.37L
2502033-2SMA JACK BHD IP68 TO MHF4L 1.37L440 - Immediate$15.97Ver detalhes
Novos produtos
SMA JACK BHD IP68 TO MHF4L 1.37L
2502033-3SMA JACK BHD IP68 TO MHF4L 1.37L401 - Immediate$16.09Ver detalhes
Published: 2025-07-25