FPL pro 800 MHz Vehicle Antennas

TE Connectivity compact multi-port vehicular antennas are available in permanent and magnetic mount variants

Image of TE Linx FPL pro 800 MHz Vehicle Antennas TE Connectivity FPL pro 800 MHz antennas offer a compact and high-performance antenna for vehicular applications. Designed as an all-in-one antenna option for 800 MHz gateways and radios, FPL pro 800 MHz antennas offer combinations of 760 MHz to 870 MHz, Wi-Fi® 6E/7, and GNSS from a single antenna.

Key Benefits
  • Permanent and magnetic mount variants available
  • Compact multi-port vehicular antenna
  • Coverage of 760 MHz to 870 MHz, Wi-Fi 6E/7, and GNSS from a single antenna
    • 800 MHz coverage
    • 2.4/5.x/6.x Wi-Fi bands
    • 1559 MHz to 1606 MHz GNSS L1 coverage
  • Multiple connector configurations
  • With/without GNSS options available
  • Extensive mechanical and environmental testing and compliance, including IP67 and IP69K ratings
  • UV, flammability, humidity, impact, vibration, and shock certified
Environmental Features
  • Operating and storage temperatures: -30°C to +70°C (-22°F to +158°F) and -40°C to +85°C (-40°F to +185°F)
  • Ratings:
    • Ingress - IP67/IP69K
    • Shock - IEC 60068- 2-27
    • Vibration - MIL-STD-810G
    • Humidity - MILSTD810G, 507.5
    • Flammability - UL 94 V-0
  • Material substance compliance: RED, RoHS, CE and UKCA compliant
Mechanical Features
  • Dimensions (length x width x height): 245 mm x 63 mm x 84 mm (9.6" x 2.5" x 3.3") (whip excluded)
  • Weight (model dependent): 365 g to 416 g (12.88 oz to 14.67 oz)
  • Cable length: 500 cm (16 ft)
  • Connector: model dependent
  • Radome: polycarbonate, UL 94 V-0 (black)
Applications
  • Public safety
  • Fleet management
  • Construction
  • Utility vehicles
  • Freight/commercial transportation
  • Public transportation
  • Agriculture

FPL pro 800 MHz Vehicle Antennas

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
FPL PRO ANTENNA, 2-PORT, GNSS, 8
L000573-09FPL PRO ANTENNA, 2-PORT, GNSS, 824 - Immediate$144.68Ver detalhes
Novos produtos
FPL PRO ANTENNA, 3-PORT, WI-FI G
L000573-08FPL PRO ANTENNA, 3-PORT, WI-FI G24 - Immediate$163.61Ver detalhes
Novos produtos
FPL PRO ANTENNA, 3-PORT, WI-FI G
L000574-08FPL PRO ANTENNA, 3-PORT, WI-FI G24 - Immediate$179.17Ver detalhes
Published: 2025-11-17