HDP20 Connectors

TE Connectivity’s DEUTSCH HDP20 connectors are a versatile solution for use in a variety of applications

Image of TE Connectivity's HDP20 Connector TE Connectivity's DEUTSCH HDP20 heavy-duty thermoplastic, circular shaped connectors feature quick connect-disconnect bayonet couplings, silicone seals, and a rear insertion/rear removal contact system. They are offered in two plastic shell sizes and in nineteen different configurations. The configurations range from 2 to 47 cavities and accommodate multiple size contacts and wire sizes inside of a single shell. DEUTSCH HDP20 connectors are available with several modifications and accessories to enhance design flexibility and to meet an application's specific needs. They can be used in truck, bus, off-highway, construction, agriculture, mining, emergency vehicles, forestry, recreational, marine, and motorcycle applications.

Features
  • Accepts contact sizes 4 (100 amps), 8 (60 amps), 12 (25 amps), 16 (13 amps), and 20 (7.5 amps)
  • 4 AWG to 22 AWG (25.00 mm2 to 0.35 mm2)
  • 2, 6, 7, 8, 9, 14, 16, 18, 19, 20, 21, 23, 29, 31, 33, 35, and 47 cavity arrangements
  • In-line or flange mount
  • Circular, thermoplastic housing
  • Coupling ring for mating
  • IP67

HDP20 Connectors

ImagemNúmero de peça do fabricanteDescriçãoTamanho da carcaça - InsertoTamanho da carcaça, MILTipo de contatoAvailable QuantityPreçoVer detalhes
CONN RCPT HSNG MALE 14POS PNL MTHDP24-18-14PECONN RCPT HSNG MALE 14POS PNL MT18-14-Crimpagem843 - Immediate$12.22Ver detalhes
CONN RCPT HSNG MALE 14POS PNL MTHDP24-18-14PNCONN RCPT HSNG MALE 14POS PNL MT18-14-Crimpagem197 - Immediate$13.43Ver detalhes
CONN RCPT HSNG MALE 2POS PNL MTHDP24-18-6PN-C030CONN RCPT HSNG MALE 2POS PNL MT18-6-Crimpagem14 - Immediate$14.51Ver detalhes
CONN RCPT HSNG MALE 6POS PNL MNTHDP24-18-6PN-L017CONN RCPT HSNG MALE 6POS PNL MNT18-6-Crimpagem37 - Immediate$15.27Ver detalhes
CONN RCPT HSNG MALE 8POS PNL MNTHDP24-18-8PE-L017CONN RCPT HSNG MALE 8POS PNL MNT18-8-Crimpagem223 - Immediate$15.00Ver detalhes
CONN RCPT HSNG FMALE 8POS PNL MTHDP24-18-8SNCONN RCPT HSNG FMALE 8POS PNL MT18-8-Crimpagem634 - Immediate$13.41Ver detalhes
CONN RCPT HSNG MALE 16POS PNL MTHDP24-24-16PECONN RCPT HSNG MALE 16POS PNL MT24-16-Crimpagem171 - Immediate$20.38Ver detalhes
CONN RCPT HSNG MALE 16POS PNL MTHDP24-24-16PE-L017CONN RCPT HSNG MALE 16POS PNL MT24-16-Crimpagem773 - Immediate$17.16Ver detalhes
CONN RCPT HSNG MALE 18POS PNL MTHDP24-24-18PECONN RCPT HSNG MALE 18POS PNL MT24-18-Crimpagem100 - Immediate$20.39Ver detalhes
CONN RCPT HSNG MALE 18POS PNL MTHDP24-24-18PNCONN RCPT HSNG MALE 18POS PNL MT24-18-Crimpagem631 - Immediate$20.39Ver detalhes
CONN RCPT HSG FMALE 18POS PNL MTHDP24-24-18SECONN RCPT HSG FMALE 18POS PNL MT24-18-Crimpagem159 - Immediate$20.39Ver detalhes
CONN RCPT HSNG MALE 19POS PNL MTHDP24-24-19PECONN RCPT HSNG MALE 19POS PNL MT24-19-Crimpagem369 - Immediate$16.76Ver detalhes
CONN RCPT HSNG MALE 19POS PNL MTHDP24-24-19PE-L017CONN RCPT HSNG MALE 19POS PNL MT24-19-Crimpagem74 - Immediate$22.31Ver detalhes
CONN RCPT HSNG MALE 19POS PNL MTHDP24-24-19PNCONN RCPT HSNG MALE 19POS PNL MT24-19-Crimpagem65 - Immediate$20.41Ver detalhes
CONN RCPT HSNG MALE 19POS PNL MTHDP24-24-19PN-L017CONN RCPT HSNG MALE 19POS PNL MT24-19-Crimpagem458 - Immediate$22.31Ver detalhes
CONN RCPT HSNG MALE 21POS PNL MTHDP24-24-21PECONN RCPT HSNG MALE 21POS PNL MT24-21-Crimpagem352 - Immediate$14.94Ver detalhes
CONN RCPT HSNG MALE 21POS PNL MTHDP24-24-21PNCONN RCPT HSNG MALE 21POS PNL MT24-21-Crimpagem20 - Immediate$20.43Ver detalhes
CONN RCPT HSNG MALE 23POS PNL MTHDP24-24-23PECONN RCPT HSNG MALE 23POS PNL MT24-23-Crimpagem266 - Immediate$16.80Ver detalhes
CONN RCPT HSNG MALE 23POS PNL MTHDP24-24-23PE-L017CONN RCPT HSNG MALE 23POS PNL MT24-23-Crimpagem236 - Immediate$22.35Ver detalhes
CONN RCPT HSNG MALE 23POS PNL MTHDP24-24-23PNCONN RCPT HSNG MALE 23POS PNL MT24-23-Crimpagem114 - Immediate$20.45Ver detalhes
Published: 2017-04-28