SR Series Power Inlet Connectors
TE Connectivity Corcom's male and female power line connectors
TE Connectivity Corcom's SR series includes a full line of popular AC receptacles. These male and female power line connectors include snap-in and flange-mounted models. They are now available in 20 A versions with flange-mount and snap-in configurations. These AC receptacles feature a standard IEC60320-1 inlet for power cords and quick-disconnect terminals for load side connection.
- New 20 A version
- Snap-in and flange-mounting options
- Operating voltage 120/250 VAC
- UL recognized and CSA certified for 20 A at 125 V
- VDE approved for 16 A at 250 VAC
- Full line of popular AC receptacles for a variety of applications
- IEC60320-1 C-13 and C14 inlets rated up to 15 A
- IEC60320-1 C-19 and C-20 inlets rated up to 20 A
Corcom SR Series Power Inlet Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 6ESRM-P | PWR ENT RCPT IEC320-C14 PNL SLDR | 223 - Immediate | $4.42 | Ver detalhes |
![]() | ![]() | 6ESRM-3 | PWR ENT RCPT IEC320-C14 PANEL QC | 277 - Immediate | $3.40 | Ver detalhes |
![]() | ![]() | 6ESRMC2 | PWR ENT RCPT IEC320-C14 PANEL QC | 860 - Immediate | $3.76 | Ver detalhes |
![]() | ![]() | 6ESRFC3 | PWR ENT RCPT IEC320-C14 PANEL QC | 1764 - Immediate | $4.31 | Ver detalhes |
![]() | ![]() | 6ESRF-3 | PWR ENT RCPT IEC320-C14 PANEL QC | 168 - Immediate | $4.08 | Ver detalhes |
![]() | ![]() | 4-1609134-8 | PWR ENT RCPT IEC320-C20 PANEL QC | 150 - Immediate | $5.34 | Ver detalhes |
![]() | ![]() | 4-1609134-7 | PWR ENT RCPT IEC320-C20 PANEL QC | 343 - Immediate | $9.37 | Ver detalhes |