Ventilation Cable Glands

TE Connectivity AMP ventilation cable glands feature an enhanced design that allows for more space within panels

Image of TE Connectivity AMP Ventilation Cable GlandsTE Connectivity AMP ventilation cable glands are specialized components that provide a secure, sealed cable entry into enclosures while allowing controlled airflow and pressure equalization between the inside and outside of the enclosure. Their enhanced design allows for more space within panels, like lighting luminaires. They are compatible with various casing colors and installation constraints.

Features
  • Compact design: 2-in-1 product
  • Different color options and material
  • Ingress protection rating: IP68 and 69 ingress protection
  • UL compliant
  • Product available in three threads versions: PG, matric, and NPT
Benefits
  • Engineered for reliable performance in outdoor applications
  • Enhanced design allows for more space within panels
  • Compatible with various casing colors and installation constraints
  • No supplier changes required when exporting from Europe or Asia to the U.S. market
Applications
  • Electric vehicle infrastructure
  • Solar panel (combiner boxes and inverters)
  • Outdoor telecom panels
  • HVAC panels

Brass Ventilation Glands

ImagemNúmero de peça do fabricanteDescriçãoDiâmetro externo do cabo (máx.)Available QuantityPreçoVer detalhes
Novo na DigiKey
VENT CG,BRASS,PG7,4-7,8
1-2490540-0VENT CG,BRASS,PG7,4-7,80,276" (7,00mm)600 - Immediate$11.22Ver detalhes
Novo na DigiKey
VENT CG,BRASS,M12,4-7,8
2490540-2VENT CG,BRASS,M12,4-7,80,276" (7,00mm)600 - Immediate$11.22Ver detalhes
Novo na DigiKey
VENT CG,BRASS,M16,4-7,8
2490540-4VENT CG,BRASS,M16,4-7,80,276" (7,00mm)298 - Immediate$11.70Ver detalhes
Novo na DigiKey
VENT CG,BRASS,PG9,4-7,8
1-2490540-2VENT CG,BRASS,PG9,4-7,80,276" (7,00mm)600 - Immediate$11.70Ver detalhes
Novo na DigiKey
VENT CG,BRASS,PG7,2-6,8
2490540-9VENT CG,BRASS,PG7,2-6,80,236" (6,00mm)600 - Immediate$12.61Ver detalhes
Novo na DigiKey
VENT CG,BRASS,PG9,2-6,8
1-2490540-1VENT CG,BRASS,PG9,2-6,80,236" (6,00mm)600 - Immediate$13.16Ver detalhes
Novo na DigiKey
VENT CG,BRASS,M12,2-6,8
2490540-1VENT CG,BRASS,M12,2-6,80,236" (6,00mm)96 - Immediate$13.15Ver detalhes
Novo na DigiKey
VENT CG,BRASS,M16,2-6,8
2490540-3VENT CG,BRASS,M16,2-6,80,236" (6,00mm)310 - Immediate$13.16Ver detalhes
Novo na DigiKey
VENT CG,BRASS,M16,5-9,8
2490540-6VENT CG,BRASS,M16,5-9,80,354" (9,00mm)300 - Immediate$16.01Ver detalhes
Novo na DigiKey
VENT CG,BRASS,PG11,5-9,8
1-2490540-4VENT CG,BRASS,PG11,5-9,80,354" (9,00mm)300 - Immediate$16.01Ver detalhes
Novo na DigiKey
VENT CG,BRASS,M16,3-7,8
2490540-5VENT CG,BRASS,M16,3-7,80,276" (7,00mm)0 - Immediate$16.23Ver detalhes
Novo na DigiKey
VENT CG,BRASS,PG11,3-7,8
1-2490540-3VENT CG,BRASS,PG11,3-7,80,276" (7,00mm)290 - Immediate$16.72Ver detalhes
Novo na DigiKey
VENT CG,BRASS,M20,6-11,8
2490540-8VENT CG,BRASS,M20,6-11,80,433" (11,00mm)292 - Immediate$16.84Ver detalhes
Novo na DigiKey
VENT CG,BRASS,PG13.5,6-11,9
1-2490540-6VENT CG,BRASS,PG13.5,6-11,90,433" (11,00mm)300 - Immediate$16.90Ver detalhes
Novo na DigiKey
VENT CG,BRASS,PG13.5,5-9,9
1-2490540-5VENT CG,BRASS,PG13.5,5-9,90,354" (9,00mm)300 - Immediate$18.48Ver detalhes
Novo na DigiKey
VENT CG,BRASS,M20,5-9,8
2490540-7VENT CG,BRASS,M20,5-9,80,354" (9,00mm)41 - Immediate$19.14Ver detalhes

PA6 Ventilation Glands

ImagemNúmero de peça do fabricanteDescriçãoDiâmetro externo do cabo (máx.)Available QuantityPreçoVer detalhes
Novos produtos
VENT CG,PA6,M12,4-8,8,LGR
2490541-2VENT CG,PA6,M12,4-8,8,LGR0,315" (8,00mm)600 - Immediate$4.38Ver detalhes
Novo na DigiKey
VENT CG,PA6,M12,4-8,8,SGR
2490541-1VENT CG,PA6,M12,4-8,8,SGR0,315" (8,00mm)600 - Immediate$4.51Ver detalhes
Novo na DigiKey
VENT CG,PA6,M12,4-8,8,BLK
2490541-3VENT CG,PA6,M12,4-8,8,BLK0,315" (8,00mm)598 - Immediate$4.51Ver detalhes
Novo na DigiKey
VENT CG,PA6,PG9,4-8,8,SGR
1-2490541-0VENT CG,PA6,PG9,4-8,8,SGR0,315" (8,00mm)600 - Immediate$4.51Ver detalhes
Novo na DigiKey
VENT CG,PA6,PG9,4-8,8,LGR
1-2490541-1VENT CG,PA6,PG9,4-8,8,LGR0,315" (8,00mm)600 - Immediate$4.51Ver detalhes
Novo na DigiKey
VENT CG,PA6,PG9,4-8,8,BLK
1-2490541-2VENT CG,PA6,PG9,4-8,8,BLK0,315" (8,00mm)550 - Immediate$4.51Ver detalhes
Novo na DigiKey
VENT CG,PA6,M16,4-8,10,BLK
2490541-6VENT CG,PA6,M16,4-8,10,BLK0,315" (8,00mm)450 - Immediate$5.24Ver detalhes
Novo na DigiKey
VENT CG,PA6,M16,4-8,10,SGR
2490541-4VENT CG,PA6,M16,4-8,10,SGR0,315" (8,00mm)450 - Immediate$5.24Ver detalhes
Novo na DigiKey
VENT CG,PA6,PG11,4-8,8,BLK
1-2490541-5VENT CG,PA6,PG11,4-8,8,BLK0,315" (8,00mm)450 - Immediate$5.24Ver detalhes
Novo na DigiKey
VENT CG,PA6,M16,4-8,10,LGR
2490541-5VENT CG,PA6,M16,4-8,10,LGR0,315" (8,00mm)448 - Immediate$5.24Ver detalhes
Novo na DigiKey
VENT CG,PA6,PG11,4-8,8,SGR
1-2490541-3VENT CG,PA6,PG11,4-8,8,SGR0,315" (8,00mm)450 - Immediate$5.24Ver detalhes
Novo na DigiKey
VENT CG,PA6,PG11,4-8,8,LGR
1-2490541-4VENT CG,PA6,PG11,4-8,8,LGR0,315" (8,00mm)450 - Immediate$5.24Ver detalhes
Novo na DigiKey
VENT CG,PA6,PG13.5,6-12,9,BLK
1-2490541-8VENT CG,PA6,PG13.5,6-12,9,BLK0,472" (12,00mm)300 - Immediate$5.95Ver detalhes
Novo na DigiKey
VENT CG,PA6,M20,6-12,10,LGR
2490541-8VENT CG,PA6,M20,6-12,10,LGR0,472" (12,00mm)298 - Immediate$5.95Ver detalhes
Novo na DigiKey
VENT CG,PA6,PG13.5,6-12,9,LGR
1-2490541-7VENT CG,PA6,PG13.5,6-12,9,LGR0,472" (12,00mm)300 - Immediate$5.95Ver detalhes
Novo na DigiKey
VENT CG,PA6,M20,6-12,10,BLK
2490541-9VENT CG,PA6,M20,6-12,10,BLK0,472" (12,00mm)300 - Immediate$5.95Ver detalhes
Published: 2025-11-24