V23401 Resolvers
TE Connectivity's resolvers provide a complete range of general market solutions for a wide variety of applications
TE Connectivity's resolvers are analog angular position sensors for industrial servo motors. The size 21 T7X resolver products provide a complete range of general market solutions that can be applied in a variety of applications. Due to its design, the hollow shaft resolver boasts of above-average service life. Reliability, as well as high-precision and low space requirements, supplement its favorable characteristics. It remains fully operable even under extreme environmental conditions. Mechanically, the resolver consists of a stationary stator and a movable rotor. Electrically, it consists of a transformer for supplying the rotor with power and a second transformer for determining angles. As one of the largest sensor and connectivity companies in the world, TE Connectivity offers a resolver portfolio which can connect with a wide range of servo motor connectors and further sensor application.
- Stable against humidity and many lubricants
- Available in single-speed and multi-speed variants
- Direct cable assemblies with TE’s Intercontec connectors
- Resistant to shock and vibration
- Lifetime is above average due to the design of the mechanical structure and automated coil incorporation
- Industrial servo motors
- Robotics
- Textile weaving machines
- Factory automation equipment
- Factory automation
- Industrial motors
V23401 Resolvers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | V23401-T2071-B101 | RESOLVER | 11 - Immediate | $198.56 | Ver detalhes |
![]() | ![]() | V23401-T2074-B101 | RESOLVER | 0 - Immediate 4 - Marketplace | $213.31 | Ver detalhes |
![]() | ![]() | V23401-T2079-B101 | RESOLVER | 0 - Immediate | $213.30 | Ver detalhes |
![]() | ![]() | V23401-T2715-B101 | RESOLVER | 10 - Immediate | $234.25 | Ver detalhes |
![]() | ![]() | V23401-T1071-B101 | RESOLVER | 0 - Immediate | $198.56 | Ver detalhes |
![]() | ![]() | V23401-T1079-B101 | RESOLVER | 8 - Immediate | $213.30 | Ver detalhes |
![]() | ![]() | V23401-T2072-B101 | RESOLVER | 5 - Immediate | $234.25 | Ver detalhes |