Twist Splice Wire Connectors

TE Connectivity AMP's twist splice wire connectors feature indoor and outdoor lighting installation

Image of TE Connectivity AMP's Twist Splice Wire ConnectorsTE Connectivity AMP (TE) introduces the twist splice wire connectors that answer the need for inexpensive, insulated electrical terminations. They can be used in almost every type of residential and commercial application where multiple wires need to be terminated for a reliable termination. TE wire connectors are designed to meet industry-standard, color-coding specifications, and terminate the corresponding range of wire sizes. The screw-on wire connectors contain a live-action square spring which draws wires deep into the spring for a safe, positive wire grip.

Target Markets
  • Intelligent building
  • Lighting
  • Appliances
  • Connected home
Applications
  • Indoor and outdoor lighting installation
  • Residential building wiring
  • Building equipment
  • Photocontrol circuitry
  • Refrigeration lighting

Twist Splice Wire Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN WIRE CAP 14-22AWG TWIST ON2299501-1CONN WIRE CAP 14-22AWG TWIST ON2843 - Immediate$0.10Ver detalhes
CONN WIRE CAP 14-22AWG TWIST ON2299502-1CONN WIRE CAP 14-22AWG TWIST ON31651 - Immediate$0.10Ver detalhes
CONN WIRE CAP 14-22AWG TWIST ON2299503-1CONN WIRE CAP 14-22AWG TWIST ON50983 - Immediate$0.10Ver detalhes
CONN WIRE CAP 10-22AWG TWIST ON2299504-1CONN WIRE CAP 10-22AWG TWIST ON28500 - Immediate$0.14Ver detalhes
CONN WIRE CAP 10-22AWG TWIST ON2299505-1CONN WIRE CAP 10-22AWG TWIST ON1950 - Immediate$0.10Ver detalhes
CONN WIRE CAP 6-14AWG TWIST ON2299506-1CONN WIRE CAP 6-14AWG TWIST ON105297 - Immediate$0.27Ver detalhes
CONN WIRE CAP 8-18AWG TWIST ON2299507-1CONN WIRE CAP 8-18AWG TWIST ON15290 - Immediate$0.16Ver detalhes
CONN WIRE CAP 10-18AWG TWIST ON2299508-1CONN WIRE CAP 10-18AWG TWIST ON0 - Immediate$0.05Ver detalhes
CONN WIRE CAP 8-18AWG TWIST ON2299509-1CONN WIRE CAP 8-18AWG TWIST ON0 - Immediate$0.10Ver detalhes
CONN WIRE CAP 8-22AWG TWIST ON2299510-1CONN WIRE CAP 8-22AWG TWIST ON183 - Immediate$0.11Ver detalhes
CONN WIRE CAP 10-14AWG TWIST ON2299511-1CONN WIRE CAP 10-14AWG TWIST ON23347 - Immediate$0.14Ver detalhes
CONN WIRE CAP 6-20AWG TWIST ON2299512-1CONN WIRE CAP 6-20AWG TWIST ON116798 - Immediate$0.13Ver detalhes
CONN WIRE CAP 10-22AWG TWIST ON2299513-1CONN WIRE CAP 10-22AWG TWIST ON18374 - Immediate$0.13Ver detalhes
Published: 2017-03-02