TB Series Buchanan WireMate Connector

TE Connectivity's two-piece pluggable solution is designed for surface mounted versions of two-piece terminal blocks

Image of TE Connectivity AMP TB Series Buchanan Wiremate ConnectorTE Connectivity AMP's Buchanan WireMate connector surface mount TB series is a two-piece pluggable solution designed for customers seeking to switch to surface mounted versions of the traditional two-piece terminal block. Mating plugs are available, with the option for vertical or right angle versions in position sizes from 2- to 12-poles. These connectors allow for faster PCB assembly, and optional SMT retention features help ensure secure PCB mounting. The connectors have tin-plated copper alloy contacts, and the housing material has a UL 94 V-0 flammability rating.

Features
  • Allow for simple reflow soldering and faster PCB assembly through surface mount terminal blocks
  • Help ensure secure PCB mounting through SMT retention features
  • Increase design flexibility with vertical or right angle versions
Applications
  • Building automation
  • Building equipment
  • Industrial
  • HVAC equipment and controls
  • Industrial controls
  • Industrial lighting solutions
  • Elevators/escalators

TB Series Buchanan WireMate Connector

ImagemNúmero de peça do fabricanteDescriçãoPosições por nívelNúmero de níveisPassoAvailable QuantityPreçoVer detalhes
TERM BLOCK HDR 2POS 3.50MM2213932-2TERM BLOCK HDR 2POS 3.50MM210,138" (3,50mm)3510 - Immediate$2.44Ver detalhes
TERM BLOCK HDR 3POS 3.50MM2213932-3TERM BLOCK HDR 3POS 3.50MM310,138" (3,50mm)1426 - Immediate$3.17Ver detalhes
TERM BLOCK HDR 2POS 3.50MM2213933-2TERM BLOCK HDR 2POS 3.50MM210,138" (3,50mm)0 - Immediate
895 - Marketplace
$3.37Ver detalhes
TERM BLOCK HDR 3POS 3.50MM2213933-3TERM BLOCK HDR 3POS 3.50MM310,138" (3,50mm)57 - Immediate$4.85Ver detalhes
TERM BLOCK PLUG 2POS 3.50MM2213936-2TERM BLOCK PLUG 2POS 3.50MM210,138" (3,50mm)0 - ImmediateSee Page for PricingVer detalhes
TERM BLOCK PLUG 3POS 3.50MM2213936-3TERM BLOCK PLUG 3POS 3.50MM310,138" (3,50mm)0 - ImmediateSee Page for PricingVer detalhes
TERM BLOCK HDR 2POS 5MM2305908-2TERM BLOCK HDR 2POS 5MM210,197" (5,00mm)3649 - Immediate$4.39Ver detalhes
TERM BLOCK HDR 3POS 5MM2305908-3TERM BLOCK HDR 3POS 5MM310,197" (5,00mm)2985 - Immediate$4.73Ver detalhes
TERM BLOCK PLUG 2POS 5MM2305909-2TERM BLOCK PLUG 2POS 5MM210,197" (5,00mm)0 - ImmediateSee Page for PricingVer detalhes
TERM BLOCK PLUG 3POS 5MM2305909-3TERM BLOCK PLUG 3POS 5MM310,197" (5,00mm)0 - ImmediateSee Page for PricingVer detalhes
TERM BLOCK PLUG 2POS 5MM2213934-2TERM BLOCK PLUG 2POS 5MM210,197" (5,00mm)871 - Immediate$3.30Ver detalhes
TERM BLOCK PLUG 3POS 5MM2213934-3TERM BLOCK PLUG 3POS 5MM310,197" (5,00mm)251 - Immediate$4.55Ver detalhes
TERM BLOCK PLUG 2POS 5MM2213935-2TERM BLOCK PLUG 2POS 5MM210,197" (5,00mm)0 - Immediate
400 - Marketplace
$1.40Ver detalhes
TERM BLOCK PLUG 3POS 5MM2213935-3TERM BLOCK PLUG 3POS 5MM310,197" (5,00mm)604 - Immediate$4.39Ver detalhes
Published: 2018-01-17