Sliver Connectors

TE Connectivity’s card edge connectors have been adopted as the standard into SFF-TA-1002

Image of TE Connectivity AMP Sliver ConnectorsTE Connectivity's (TE) sliver connectors have been adopted as the standard into SFF-TA-1002. They are one of the highest-performing card edge connectors in the standard. The SFF-TA-1002 pinout supports EDSFF, PCIe, and OCP NIC standards, enabling easy design-in by consolidating fragmented pinouts and speeds. This technology simplifies design and helps lower overall costs by eliminating the need for re-timers and more costly lower-loss PCB materials while reaching speeds up to 56 Gbps with the use of TE high-speed cable. TE provides a highly robust metal housing design on the cable connector with an active latch in the plug, providing additional connection security.

Features

  • Supports high speeds through PCIe Gen 5, with a roadmap to 112 G
  • Supports next-gen silicon PCIe lane counts where current products in the market begin to max out
  • Power connectors enable transmission of high power to riser cards and hardware accelerators
  • Reduced cables increase airflow throughout the enclosure
  • Competitively priced compared to cables and other power card edge products
Applications
  • Hard disk drives
  • Power supply units
  • OCP cubby
  • Racks
  • Servers
  • Storage units
  • High-current applications

Sliver Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN EDGE DUAL FMALE 56POS 0.0242340331-1CONN EDGE DUAL FMALE 56POS 0.0240 - Immediate$6.21Ver detalhes
CONN EDGE DUAL FMALE 56POS 0.0242327672-1CONN EDGE DUAL FMALE 56POS 0.0241853 - Immediate$7.59Ver detalhes
CONN EDGE DUAL FMALE 84POS 0.0242327678-2CONN EDGE DUAL FMALE 84POS 0.0240 - Immediate$9.06Ver detalhes
CONN EDGE DUAL FML 280POS 0.0242328461-1CONN EDGE DUAL FML 280POS 0.024532 - Immediate$24.40Ver detalhes
CONN EDGE DUAL FML 280POS 0.0242328461-2CONN EDGE DUAL FML 280POS 0.024408 - Immediate$25.33Ver detalhes
CONN EDGE DUAL FMALE 144P 0.0242338718-1CONN EDGE DUAL FMALE 144P 0.024290 - Immediate$17.63Ver detalhes
CONN EDGE DUAL FML 140POS 0.0242327670-1CONN EDGE DUAL FML 140POS 0.024393 - Immediate$14.40Ver detalhes
Published: 2019-10-01