Pivot Power RJ45 Connectors
TE Connectivity's pivot power RJ45, low-voltage power connectors
The pivot power RJ45 by TE Connectivity is a low-voltage power connector that commons RJ45 contacts to provide two power connections through an industry-standard RJ45 interface. The connector commons positions 1, 3, 5, and 7 to one 18 AWG wire and 2, 4, 6, and 8 to another 18 AWG wire with simple, fast-pivoting termination of both wires at once. Featuring molded-in polarity and strip length guides, the RJ45 aids in proper and repeatable installation. Ideal for lighting and fire and security applications, the power pivot RJ45 is suitable for plenum installation, permitting use in air-handling spaces when used with similar rated wire.
Features and Benefits
- Rapid termination saves installation time
- Commons RJ45 positions 1, 3, 5, and 7 to one 18 AWG wire and 2, 4, 6, and 8 to another 18 AWG wire, simplifying the wiring process
- Reduced cable cost (2 conductor 18 AWG cables) when compared to 8 conductor category 5 data-grade cable
- cUL listed allows for field termination in a specific application
- Suitable for plenum installation in air-handling spaces when used with similar rated wire
- Offered in color-coded versions for European and North American wire styles
- Molded-in polarity indication guiding installation on proper termination to cable
- Molded-in strip gauge ensuring proper wire and cable strip lengths
- Integral cable strain-relief to secure and retain cable jacket
Pivot Power RJ45 Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 2213145-1 | CONN MOD PLUG 8P2C UNSHIELDED | 622 - Immediate | $10.75 | Ver detalhes |
![]() | ![]() | 2213145-2 | CONN MOD PLUG 8P2C UNSHIELDED | 1928 - Immediate | $9.56 | Ver detalhes |