NECTOR M Power System

Building and luminaire power system portfolio from TE Connectivity

Image of TE Connectivity's NECTOR M Power SystemThe NECTOR M power system from TE Connectivity AMP allows electrical contract manufacturers the ability to engineer, design and build power distribution units, electrical devices, and cable assemblies off-site that result in reduced on-site labor costs, increased efficiency and improved reliability for permanent electrical installations in the construction industry. This state-of-the-art multi-pole, keyed, modular wiring system is ideal for lighting designers, contractors and OEMs that want flexibility in distributing power to various lighting systems and other electrical devices common in all buildings. The inherent multiple branch circuit capability simplifies cabling in the premises and its circular form-factor makes routing during installation a breeze when compared with the rectangular electrical connection systems in the market.

The NECTOR M power system offers flexibility in lighting luminaire designs and can be seamlessly integrated into existing or new construction. The 3-position system is ideal for use in ceiling, wall, pendant, and furniture lighting fixtures that require a ground connection in residential or commercial retail spaces. The multi-phase, 5 position system provides the power and signal connections required in horticultural and emergency lighting applications.

Features Applications
  • Fully pluggable, modular wiring electrical installation system
  • Connectors available in white and black
  • Housing keying options prevent mis-mating
  • Cable assemblies available upon request
  • Circular form-factor simplifies routing during installations
  • 3 position system fits through a 15 mm diameter opening
  • 5 position system fits through a 22 mm diameter opening
  • Tool disconnect required by IEC standards
  • Commercial office/retail buildings
  • Hospitals
  • Schools
  • Hotels
  • Factory-built construction

NECTOR M Power System

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesAvailable QuantityPreço
CONN SSL PLUG HSG 3POS CRIMP293468-1CONN SSL PLUG HSG 3POS CRIMP30 - Immediate$0.74Ver detalhes
CONN SSL RCPT HSG 3POS CRIMP1-293469-1CONN SSL RCPT HSG 3POS CRIMP30 - Immediate$1.15Ver detalhes
CONN CONTACT LOCK FOR CONTACTS293470-1CONN CONTACT LOCK FOR CONTACTS3 posições0 - Immediate
7000 - Marketplace
$0.28Ver detalhes
CONN SSL SCKT CONT 1.5MM2 CRIMP293475-2CONN SSL SCKT CONT 1.5MM2 CRIMP10 - Immediate$0.54Ver detalhes
CONN SSL PIN CONT 1.5MM2 CRIMP293476-2CONN SSL PIN CONT 1.5MM2 CRIMP10 - Immediate$0.53Ver detalhes
CONN SCREW NUT FOR PANEL MNT HSG293481-1CONN SCREW NUT FOR PANEL MNT HSGRosca M180 - Immediate$0.34Ver detalhes
CONN SSL RECEPTACLE 3POS SOLDER293590-1CONN SSL RECEPTACLE 3POS SOLDER30 - Immediate$1.10Ver detalhes
Published: 2014-11-05