Modular Screwless Terminal Blocks
TE Connectivity offers its modular screwless terminal blocks for LED driver, lighting system, and power supply applications
TE Connectivity (TE) introduces an addition to their terminal block portfolio. The modular screwless terminal blocks are flexible and efficient and the wires are easy to replace with no need for special tooling. Its multifarious product pitch enables design flexibility and the different color configurations help ease identification. High density and compact design enable this series to be used in the field of telecommunication systems, lighting systems, security, and wire arrangement of architectures.
- Achieve quick assembly without the need for special tooling
- Help save space with a high density compact design
- Obtain design flexibility with multifarious product pitch
- Help ease identification with different color configurations
- LED drivers
- Lighting systems
- Power supplies
Modular Screwless Terminal Blocks
| Imagem | Número de peça do fabricante | Descrição | Orientação do conjugado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1-282834-0 | TERM BLK 10P SIDE ENT 2.54MM PCB | Horizontal com Placa | 548 - Immediate | $16.67 | Ver detalhes |
![]() | ![]() | 1-2834019-3 | TERM BLK 3POS SIDE ENT 3.5MM PCB | Horizontal com Placa | 58 - Immediate | $0.95 | Ver detalhes |
![]() | ![]() | 1-2834021-2 | TERM BLK 2P TOP ENTRY 2.5MM PCB | Vertical com placa | 14 - Immediate | $0.66 | Ver detalhes |
![]() | ![]() | 1-2834021-3 | TERM BLK 3P TOP ENTRY 2.5MM PCB | Vertical com placa | 7958 - Immediate | $0.93 | Ver detalhes |
![]() | ![]() | 1-2834017-2 | TERM BLK 2P SIDE ENT 3.81MM PCB | Horizontal com Placa | 0 - Immediate | $1.19 | Ver detalhes |
![]() | ![]() | 1-2834018-2 | TERM BLK 2POS SIDE ENTRY 5MM PCB | Horizontal com Placa | 11807 - Immediate | $1.26 | Ver detalhes |
![]() | ![]() | 1-2834011-4 | TERM BLK 4P TOP ENTRY 3.5MM PCB | Vertical com placa | 67732 - Immediate | $1.09 | Ver detalhes |
![]() | ![]() | 1-2834015-4 | TERM BLK 4POS TOP ENT 2.54MM PCB | Vertical com placa | 5019 - Immediate | $2.04 | Ver detalhes |
![]() | ![]() | 1-2834017-4 | TERM BLK 4P SIDE ENT 3.81MM PCB | Horizontal com Placa | 0 - Immediate | $2.14 | Ver detalhes |
![]() | ![]() | 1-2834015-6 | TERM BLK 6POS TOP ENT 2.54MM PCB | Vertical com placa | 1259 - Immediate | $2.88 | Ver detalhes |