M12 Industrial Ethernet Switches

TE Connectivity’s M12 switches are designed to enable faster and more reliable networks

Image of TE Connectivity AMP's M12 Industrial Ethernet SwitchesTE Connectivity’s M12 industrial Ethernet switches are ideal for railways and other forms of public transportation. These switches are designed to enable faster and more reliable networks. Depending on the model, the number of ports ranges between five and eight, all supporting M12 connectivity. They support data speeds of up to 1 Gb/s, thereby future-proofing against network expansions in the short- and medium-term. The switches comply with EN50155, the international standard covering electronic equipment used on rolling stock for railway applications.

Benefits
  • M12 cable assemblies support data speed up to 1 Gb/s making the product future proof for expansions in network capabilities
  • Increases network reliability and safety because of redundant input of power and bypass so that in case of power failure the switch will transfer data to the next network node
  • Compliant with EN50155 to meet international standard covering electronic equipment used in rolling stock for railway applications
  • Saves cost by eliminating separate power cables due to optional Power over Ethernet (PoE)
Applications
  • Public transportation
  • Railways
  • Trams
  • Metros
  • Heavy Industrial applications

Target Market

  • Rail

M12 Industrial Ethernet Switches

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
5-PORT 500MBPS SWITCH, 4-PORT PO1-2320401-15-PORT 500MBPS SWITCH, 4-PORT PO0 - Immediate
29 - Marketplace
$1,008.49Ver detalhes
5-PORT 500MBPS SWITCH, 4-PORT PO1-2320401-35-PORT 500MBPS SWITCH, 4-PORT PO0 - Immediate
5 - Marketplace
$1,321.62Ver detalhes
8-PORT 1GBPS SWITCH, 2XBYPASS1-2320402-18-PORT 1GBPS SWITCH, 2XBYPASS0 - Immediate
3 - Marketplace
$1,344.81Ver detalhes
8-PORT 500M/1GBPS POE SWITCH, 2X1-2320404-18-PORT 500M/1GBPS POE SWITCH, 2X0 - Immediate
5 - Marketplace
$1,631.11Ver detalhes
8-PORT 1GBPS SWITCH, MV1-2320402-28-PORT 1GBPS SWITCH, MV1 - Immediate
4 - Marketplace
$2,007.61Ver detalhes
8-PORT 1GBPS SWITCH, 2XBYPASS, M1-2320402-38-PORT 1GBPS SWITCH, 2XBYPASS, M1 - Immediate
29 - Marketplace
$2,132.52Ver detalhes
8-PORT 1GBPS SWITCH1-2320402-48-PORT 1GBPS SWITCH1 - Immediate
2 - Marketplace
$1,080.56Ver detalhes
8-PORT 500M/1GBPS POE SWITCH, 241-2320404-48-PORT 500M/1GBPS POE SWITCH, 240 - Immediate
3 - Marketplace
$1,535.68Ver detalhes
8-PORT 500M/1GBPS POE SWITCH, MV1-2320404-58-PORT 500M/1GBPS POE SWITCH, MV0 - Immediate
4 - Marketplace
$2,255.80Ver detalhes
8-PORT 500M/1GBPS POE SWITCH, 2X1-2320404-68-PORT 500M/1GBPS POE SWITCH, 2X0 - Immediate
29 - Marketplace
$2,352.98Ver detalhes
Published: 2019-04-25