LGA 3647 Socket and Hardware
TE Connectivity’s LGA 3647 socket allows designers to take advantage of the higher performance, better system application scaling processors
TE Connectivity’s (TE) LGA 3647 socket and hardware meet the next-generation designs for Intel- and AMD-based LGA microprocessor packages that range in size up to 3647 pins. This generation of LGA sockets provides a compressive electrical interface to the microprocessor package and are solder ball, surface mount attached to the PCB. The stainless steel load plate provides a reliable interconnection to the microprocessor package with a single lever handle for package actuation. The contact tip geometry is optimized to reduce risk of contact damage during handling and package installation.
| Features |
||
|
|
|
| Applications |
||
|
|
LGA 3647 Socket and Hardware
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2-2822979-3 | CONN SOCKET LGA 3647POS GOLD | 84 - Immediate | $66.90 | Ver detalhes |
![]() | ![]() | 2-2822979-4 | CONN SOCKET LGA 3647POS GOLD | 80 - Immediate | $68.17 | Ver detalhes |
![]() | ![]() | 2-2129710-6 | CONN SOCKET LGA 3647POS GOLD | 199 - Immediate | $36.27 | Ver detalhes |
![]() | ![]() | 2-2129710-5 | CONN SOCKET LGA 3647POS GOLD | 0 - Immediate 12396 - Marketplace | $29.21 | Ver detalhes |
![]() | ![]() | 2-2129710-8 | CONN SOCKET LGA 3647POS GOLD | 0 - Immediate | $35.02 | Ver detalhes |
![]() | ![]() | 2-2129710-7 | CONN SOCKET LGA 3647POS GOLD | 210 - Immediate | $35.03 | Ver detalhes |
![]() | ![]() | 2299804-1 | NRW NON-FABRIC BOLSTER,P0,W/ COV | 50 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 2299805-1 | NRW BACK PLATE ASSY,SOCKET P0,ST | 0 - Immediate 128 - Marketplace | $12.19 | Ver detalhes |
![]() | ![]() | 2299806-1 | NRW NON-FABRIC CARRIER, SOCKET P | 5257 - Immediate | $4.72 | Ver detalhes |
![]() | ![]() | 2299804-3 | NRW NON-FABRIC BOLSTER,P0, W/O C | 81 - Immediate | $30.92 | Ver detalhes |
![]() | ![]() | 2305234-1 | SOCKET P HARDWARE DUST COVER | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 2299805-3 | NRW BACK PLATE ASSY,SOCKET P0,ST | 320 - Immediate | $17.15 | Ver detalhes |
![]() | ![]() | 2310924-1 | NRW FABRIC BOLSTER ASSY, W/ COVE | 207 - Immediate | $41.85 | Ver detalhes |
![]() | ![]() | 2310924-3 | NRW FABRIC BOLSTER,P0, W/O COVER | 0 - Immediate 42 - Marketplace | $38.75 | Ver detalhes |
![]() | ![]() | 2310927-1 | CARRIER, NARROW FABRIC, SOCKET P | 144 - Immediate | $8.66 | Ver detalhes |