LEMBAS LTE/GNSS USB Modem

TE Connectivity’s USB modem allows for multiple connection options, offering a wide range of project design choices

Image of TE Connectivity AMP's LEMBAS LTE/GNSS USB Modem TE Connectivity’s (TE) LEMBAS LTE/GNSS USB modem provides plug-and-play LTE and CAT4 network connectivity and GPS tracking via a robust USB interface to a variety of small board computers (SBCs) utilizing the popular Arm® chipset. Through a single-command setup process, users can bring near-instant internet and GNSS access to a wide variety of projects. The LEMBAS footprint and flexible connection options allow for multiple connection options, offering a wide range of project design choices.

Benefits

  • Easy installation initiated by entering a single command on the terminal
  • GPS tracking is available upon initial installation, widening the range of potential applications and projects
  • Functions as a USB storage device allowing custom configuration and software loading
  • Full compatibility on SBCs with Arm processors running Linux OS (i.e. Debian and Ubuntu)
  • Tested with Raspberry Pi Model B, Odroid XU4 and N2, ASUS Tinker Board, and NVIDIA Jetson Nano
  • Reliable data connection subscription offered through the Pod Group
  • Device arrives pre-installed with a Pod Group SIM card
  • End device is RF certified: FCC, PTCRB, and AT&T
Target markets
  • “Maker” hobbyist engineering: DIY electronics
  • Industrial automation
  • Consumer products
  • Internet of things (IoT)
  • Medical devices
  • AD&M
Applications
  • Maker projects
  • DIY robotics
  • Engineering education
  • Smart cities
  • Smart security/surveillance

LEMBAS LTE/GNSS USB Modem

ImagemNúmero de peça do fabricanteDescriçãoInterfaceAvailable QuantityPreçoVer detalhes
LEMBAS LTE GNSS USB MODEM2195873-1LEMBAS LTE GNSS USB MODEMUSB0 - Immediate
1516 - Marketplace
$176.74Ver detalhes
Published: 2022-07-29