DisplayPort 2.1 Connectors

TE Connectivity connectors offer faster speeds and increased bandwidth, allowing for higher refresh rates and higher resolution video signals

Image of TE Connectivity AMP DisplayPort 2.1 ConnectorsTE Connectivity AMP DisplayPort 2.1 connector receptacles offer an increase in bandwidth of up to 80 Gbps vs. the previous generation DisplayPort 1.4 (32 Gbps). These connectors feature faster speeds and increased bandwidth, allowing for higher refresh rates and higher resolution video signals. DisplayPort is a universal interface specification designed for internal and external system solutions that reduce device complexity by significantly improving performance for high bandwidth video, data, and audio transfer over one cable.

Features
  • Increased bandwidth vs. DisplayPort 1.4
  • Transmits high bandwidth video, data, and audio transfer over one cable
  • Up to 80 Gbps bandwidth
  • Close to 2x the speed of HDMI 2.1
  • Supports up to:
    • One 16K (15,360×8460) display at 60 Hz
    • Two 8K (7,680×4320) displays at 120 Hz
    • Three 10K (10,240×4320) displays at 60 Hz
  • Backward compatible with previous generations
  • Current rating: 0.5 A
  • Temperature rating: -40°C to +85°C
Applications
  • High-end PCs
  • Gaming monitors
  • TVs
  • A/V applications
  • Video game consoles
  • Home theater

DisplayPort 2.1 Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DISPLAYPORT 2.1 20P RA STD SMT2498797-1DISPLAYPORT 2.1 20P RA STD SMT938 - Immediate$3.74Ver detalhes
DISPLAYPORT 2.1 20P RA STD SMT W2498798-1DISPLAYPORT 2.1 20P RA STD SMT W1065 - Immediate$3.85Ver detalhes
Published: 2025-08-28