CPC Off-the-Shelf (OTS) Cable Assemblies
TE Connectivity’s cable assemblies allow customers to quickly and easily build and test prototypes over a range of different applications
TE Connectivity's (TE) circular plastic connector (CPC) connectors have been a reliable presence in the market for nearly 50 years. As an extension of those well-known products, TE has off-the-shelf (OTS) ready CPC cable assemblies. These cable assemblies are rugged, cost-effective products that can be used to provide power input and output to and from virtually any device. The use of these CPC OTS cable assemblies enables customers to reduce installation time, meet harsh-environment and space-saving requirements, design with high-performance materials, and speed up their go-to-market plans. With a wide variety of CPC-standard cable assemblies to choose from, this will allow the customer to quickly and easily build and test their prototype over a range of different applications.
- Thermoplastic material
- Built-in pin and socket protection
- Removable contacts
- Lightweight, space-saving, and rated for harsh environments (IP 65/57 rating)
- Industrial machinery
- Control cabinets
- Rail and transit systems
- HVAC equipment
- Communication equipment
- Heat-resistant, self-extinguishing material
- Safety
- Easy field repair
Materials
- Housings: heat-resistant thermoplastic
- Contacts:
- Copper alloy with stainless-steel retention spring
- Gold over palladium-nickel over nickel plating in the mating area
- Tin over nickel plating in the wire crimp area
Electrical
- Series 1: standard density; signals up to 13 A, 600 V
- Series 2: high density; signal only, 250 V
Standards
- Contacts and housing components: UL recognized and CSA certified
CPC Off-the-Shelf (OTS) Cable Assemblies
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2386899-1 | CIRC CBL 4POS RCPT TO WIRE 1.64' | 204 - Immediate | $14.49 | Ver detalhes |
![]() | ![]() | 2386899-2 | CIRC CBL 4POS RCPT TO WIRE 3.28' | 99 - Immediate | $17.58 | Ver detalhes |
![]() | ![]() | 2386899-3 | CIRC CBL 8POS RCPT TO WIRE 6.56' | 0 - Immediate 200 - Marketplace | $18.30 | Ver detalhes |
![]() | ![]() | 2386906-1 | CIRC CBL 4POS PLUG TO WIRE 1.64' | 695 - Immediate | $15.24 | Ver detalhes |
![]() | ![]() | 2386906-2 | CIRC CBL 4POS PLUG TO WIRE 3.28' | 57 - Immediate | $18.31 | Ver detalhes |
![]() | ![]() | 2386906-3 | CBL CIRC | 0 - Immediate | $16.69 | Ver detalhes |
![]() | ![]() | 2386907-1 | CIRC CBL 4POS PLUG TO WIRE 1.64' | 60 - Immediate | $13.98 | Ver detalhes |
![]() | ![]() | 2386907-2 | CIRC CBL 4POS PLUG TO WIRE 3.28' | 0 - Immediate 190 - Marketplace | $17.08 | Ver detalhes |
![]() | ![]() | 2386907-3 | CBL CIRC | 0 - Immediate | $15.86 | Ver detalhes |
![]() | ![]() | 2386908-1 | CIRC CBL 4POS RCPT TO WIRE 1.64' | 178 - Immediate | $13.20 | Ver detalhes |
![]() | ![]() | 2386908-2 | CIRC CBL 4POS RCPT TO WIRE 3.28' | 77 - Immediate | $16.31 | Ver detalhes |
![]() | ![]() | 2386908-3 | CBL CIRC | 0 - Immediate | $14.57 | Ver detalhes |
![]() | ![]() | 2387101-1 | CIRC CBL 7POS PLUG TO WIRE 1.64' | 50 - Immediate | $20.21 | Ver detalhes |
![]() | ![]() | 2387101-2 | CIRC CBL 7POS PLUG TO WIRE 3.28' | 72 - Immediate | $25.35 | Ver detalhes |
![]() | ![]() | 2387101-3 | CBL CIRC | 0 - Immediate | $24.37 | Ver detalhes |
![]() | ![]() | 2387114-1 | CIRC CBL 7POS RCPT TO WIRE 1.64' | 58 - Immediate | $21.59 | Ver detalhes |
![]() | ![]() | 2387114-2 | CIRC CBL 7POS RCPT TO WIRE 3.28' | 93 - Immediate | $26.61 | Ver detalhes |
![]() | ![]() | 2387114-3 | CBL CIRC | 0 - Immediate | $24.56 | Ver detalhes |
![]() | ![]() | 2387116-1 | CIRC CBL 9POS PLUG TO WIRE 1.64' | 27 - Immediate | $22.78 | Ver detalhes |
![]() | ![]() | 2387116-2 | CIRC CBL 9POS PLUG TO WIRE 3.28' | 86 - Immediate | $29.38 | Ver detalhes |