BUCHANAN WireMate Two-Piece Poke-In Series
TE Connectivity's BUCHANAN WireMate two-piece poke-in series allows wall mounting of a device in three different directions
TE's BUCHANAN WireMate two-piece poke-in series of products provide designers a three-directional solution for wall mounting a device and improve the overall installation experience for the novice installer. Wires are routed through an opening in the wall to TE's BUCHANAN WireMate connector mounted on a wall plate. The wires are stripped of insulation and easily poked into the terminal block device providing a reliable termination without the need for tooling. Wire extracting is also made easy, with simple levers to release individual wires. The mating header is surface mount attached to the PCB in the device to be mounted on the wall. The two-piece combination allows wall mounting of a device in three different directions: into the wall, along the wall, and in a twist or rotating motion.
- Thermostats
- Smoke detectors
- Control panels
- Environmental monitors
- Building and home automation market
- DIY installers
- OEM customers valuing installer experience
Key Benefits
- Provides flat connector surface reserved for wire marking (color options available)
- Allows easy wiring for home installation with tool-less poke-in wire termination
- Achieve a clear point of entry for wire insertion
- Improve installation experience with three mating directions
BUCHANAN WireMate Two-Piece Poke-In Series
| Imagem | Número de peça do fabricante | Descrição | Número de níveis | Passo | Entrada do plugue do fio | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2319461-2 | TERM BLOCK PLUG 2POS 5MM | 1 | 0,197" (5,00mm) | 180° | 0 - Immediate | $0.98 | Ver detalhes |
![]() | ![]() | 2319461-3 | TERM BLOCK PLUG 3POS 5MM | 1 | 0,197" (5,00mm) | 180° | 821 - Immediate | $3.55 | Ver detalhes |
![]() | ![]() | 2319461-4 | TERM BLOCK PLUG 4POS 5MM | 1 | 0,197" (5,00mm) | 180° | 0 - Immediate | $1.75 | Ver detalhes |
![]() | ![]() | 2319461-5 | TERM BLOCK PLUG 5POS 5MM | 1 | 0,197" (5,00mm) | 180° | 0 - Immediate | $5.22 | Ver detalhes |
![]() | ![]() | 2319461-6 | TERM BLOCK PLUG 6POS 5MM | 1 | 0,197" (5,00mm) | 180° | 256 - Immediate | $5.18 | Ver detalhes |
![]() | ![]() | 2319461-7 | TERM BLOCK PLUG 7POS 5MM | 1 | 0,197" (5,00mm) | 180° | 288 - Immediate | $6.91 | Ver detalhes |
![]() | ![]() | 2319461-8 | TERM BLOCK PLUG 8POS 5MM | 1 | 0,197" (5,00mm) | 180° | 201 - Immediate | $7.47 | Ver detalhes |
![]() | ![]() | 2318582-2 | TERM BLOCK PLUG 2POS 8MM | 1 | 0,315" (8,00mm) | 180° | 559 - Immediate | $2.90 | Ver detalhes |
![]() | ![]() | 2318582-3 | TERM BLOCK PLUG 3POS 8MM | 1 | 0,315" (8,00mm) | 180° | 362 - Immediate | $3.34 | Ver detalhes |
![]() | ![]() | 2318582-4 | TERM BLOCK PLUG 4POS 8MM | 1 | 0,315" (8,00mm) | 180° | 318 - Immediate | $4.21 | Ver detalhes |