Board Level Shields (BLS)

TE Connectivity AMP offers the BLS with the ability to minimize crosstalk and reduce electromagnetic susceptibility

Image of TE Connectivity AMP's Board Level Shields (BLS)TE Connectivity AMP’s (TE) standard BLS portfolio is available on-demand so users can quickly get the parts needed to minimize crosstalk and reduce EMI susceptibility in the application. In addition to standard cold rolled steel (CRS) material, TE’s portfolio includes aluminum material options which are 1/3 the weight. This offers extreme weight savings while still offering similar EMI suppression capabilities. Aluminum options provide up to five times better thermal conductivity than CRS material to help keep a device or system’s shielded components running cooler.

Key Benefits

  • Improve speed to market with parts available on-demand
  • Minimize crosstalk and reduce EMI susceptibility with standard product offering
  • Reduce weight with aluminum options that are 1/3 lighter than cold rolled steel (CRS) material while offering similar EMI suppression
  • Provide improved heat dissipation with up to 5 times better thermal conductivity than standard CRS material with aluminum options
Applications Target Markets
  • Convertible notebooks
  • Game consoles
  • Routers (commercial)
  • Point of sale (POS) equipment
  • Wireless meters
  • Wearables
  • Internet of Things (IoT)
  • Servers
  • Routers (enterprise)
  • Control panels
  • Wireless sound systems
  • Drones (commercial and consumer)
  • Consumer
  • Business retail equipment (BRE)
  • Wireless infrastructure
  • Data communication
  • Industrial

Board Level Shields (BLS)

ImagemNúmero de peça do fabricanteDescriçãoComprimento - TotalLargura - TotalAvailable QuantityPreçoVer detalhes
RF SHIELD 1.02" X 1.52" SMD2118721-4RF SHIELD 1.02" X 1.52" SMD1,520" (38,60mm)1,020" (25,90mm)8423 - Immediate$1.40Ver detalhes
RF SHIELD 1" X 1.5" SMD2118722-2RF SHIELD 1" X 1.5" SMD1,500" (38,10mm)1,000" (25,40mm)6017 - Immediate$1.34Ver detalhes
RF SHIELD 1.346" X 1.47" SMD2118723-2RF SHIELD 1.346" X 1.47" SMD1,470" (37,33mm)1,346" (34,18mm)7841 - Immediate$0.64Ver detalhes
RF SHIELD 1.346" X 1.47" SMD2118723-4RF SHIELD 1.346" X 1.47" SMD1,470" (37,33mm)1,346" (34,18mm)7860 - Immediate$1.62Ver detalhes
RF SHIELD 1.326" X 1.45" SMD2118724-2RF SHIELD 1.326" X 1.45" SMD1,450" (36,83mm)1,326" (33,68mm)2198 - Immediate$1.34Ver detalhes
RF SHIELD 1.77" X 1.77" SMD2118725-2RF SHIELD 1.77" X 1.77" SMD1,770" (44,97mm)1,770" (44,97mm)1872 - Immediate$0.74Ver detalhes
RF SHIELD 1.77" X 1.77" SMD2118725-4RF SHIELD 1.77" X 1.77" SMD1,770" (44,97mm)1,770" (44,97mm)8992 - Immediate$2.38Ver detalhes
RF SHIELD 1.747" X 1.747" SMD2118726-2RF SHIELD 1.747" X 1.747" SMD1,747" (44,37mm)1,747" (44,37mm)5984 - Immediate$2.17Ver detalhes
RF SHIELD 0.752" X 1.18" SMD2118727-2RF SHIELD 0.752" X 1.18" SMD1,180" (29,96mm)0,752" (19,10mm)16016 - Immediate$0.55Ver detalhes
RF SHIELD 0.752" X 1.18" SMD2118727-4RF SHIELD 0.752" X 1.18" SMD1,180" (29,96mm)0,752" (19,10mm)0 - Immediate
1953 - Marketplace
$1.74Ver detalhes
RF SHIELD 0.728" X 1.156" SMD2118728-2RF SHIELD 0.728" X 1.156" SMD1,156" (29,36mm)0,728" (18,50mm)5093 - Immediate$1.30Ver detalhes
RF SHIELD 1.224" X 1.756" SMD2118729-2RF SHIELD 1.224" X 1.756" SMD1,756" (44,60mm)1,224" (31,10mm)10346 - Immediate$0.71Ver detalhes
RF SHIELD 1.224" X 1.756" SMD2118729-4RF SHIELD 1.224" X 1.756" SMD1,756" (44,60mm)1,224" (31,10mm)8628 - Immediate$1.84Ver detalhes
RF SHIELD 1.201" X 1.732" SMD2118730-2RF SHIELD 1.201" X 1.732" SMD1,732" (44,00mm)1,201" (30,50mm)24 - Immediate$1.36Ver detalhes
RF SHIELD 1.52" X 2.02" SMD2118731-2RF SHIELD 1.52" X 2.02" SMD2,020" (51,30mm)1,520" (38,60mm)4637 - Immediate$0.74Ver detalhes
RF SHIELD 1.52" X 2.02" SMD2118731-4RF SHIELD 1.52" X 2.02" SMD2,020" (51,30mm)1,520" (38,60mm)4764 - Immediate$2.23Ver detalhes
RF SHIELD 1.5" X 2" SMD2118732-2RF SHIELD 1.5" X 2" SMD2,000" (50,80mm)1,500" (38,10mm)10926 - Immediate$1.67Ver detalhes
Published: 2017-09-19