BNC/TNC RF Connectors

RF connector families from TE Connectivity with highly reliable, quick connect/disconnect coaxial connections

Image of TE Connectivity AMP BNC/TNC RF ConnectorsThe TE Connectivity BNC RF connector family with bayonet locking coupling provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost. Available in both 50 and 75 Ω versions, these connectors feature numerous styles including cable plugs and jacks, adapters, and printed circuit board connectors. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. These connectors accept a wide range of coaxial cables and are intermateable with industry-standard connectors designed to MIL-C- 39012 specifications. TE Connectivity can also supply low cost alternatives with an extensive commercial type product line. A lower cost consumer series product offers the capability to supply center contacts in strip form and allow for automated center contact crimp technology. All connectors are designed around the mil-specifications, but utilize low-cost materials, offering comparable mechanical and electrical performance.

The TE Connectivity TNC RF connector family, with 7/16-28 threaded couplings, provides low noise levels and optimum stability, and can withstand the shock and vibration often present in hostile environments. Available in both 50 and 75 Ω versions, these connectors feature numerous styles including cable plugs and jacks, adapters, and printed circuit board connectors. These connectors accept a wide range of coaxial cables and are intermateable with industry standard connectors designed to MIL-C-39012 specifications. Single crimp connectors provide reduced application time and lower applied costs. This is accomplished by using TE Connectivity one-crimp operation tooling which simultaneously terminates the inner conductor, outer braid, and cable support with one controlled stroke. TE Connectivity can also supply low-cost alternatives with a commercial-type product line. These connectors are designed around the mil-specifications, offering comparable mechanical and electrical performance.

Features Applications
  • Operating frequency: DC to 4 GHz (50 Ω) DC to 2 GHz (75 Ω)
  • Nominal impedance: 50 and 75 Ω
  • VSWR (maximum): 1.30 at 4 GHz (50 Ω)
  • Durability: 500 cycles
  • Temperature rating: -65°C to 165°C military, -55°C to 85°C commercial
  • Broadband, networking, signal management
  • Video distribution, including HDTV
  • Industry standard interface, commercial, and military aerospace
  • High-vibration/low-noise, antenna, and test and measurement

50 Ω BNC Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN BNC JACK R/A 50 OHM PCB5414373-1CONN BNC JACK R/A 50 OHM PCB658 - Immediate$5.57Ver detalhes
CONN BNC JACK STR 50 OHM PCB5414305-1CONN BNC JACK STR 50 OHM PCB0 - Immediate
443 - Marketplace
$2.67Ver detalhes
CONN BNC JACK STR 50 OHM SOLDER5-1634523-1CONN BNC JACK STR 50 OHM SOLDER0 - Immediate$1.28Ver detalhes
CONN BNC JACK R/A 50 OHM PCB1-1634612-0CONN BNC JACK R/A 50 OHM PCB0 - Immediate$1.46Ver detalhes
CONN BNC JACK STR 50 OHM CRIMP6-331693-2CONN BNC JACK STR 50 OHM CRIMP1147 - Immediate$15.29Ver detalhes

75 Ω BNC Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN BNC JACK STR 75 OHM PCB5-1634506-2CONN BNC JACK STR 75 OHM PCB0 - Immediate
1913 - Marketplace
$1.62Ver detalhes
CONN BNC JACK STR 75 OHM PCB5414394-1CONN BNC JACK STR 75 OHM PCB0 - Immediate
4752 - Marketplace
$4.30Ver detalhes
CONN BNC JACK R/A 75 OHM PCB5413558-1CONN BNC JACK R/A 75 OHM PCB0 - ImmediateSee Page for PricingVer detalhes
CONN BNC JACK STR 75 OHM SOLDER1-1337504-0CONN BNC JACK STR 75 OHM SOLDER501 - Immediate$4.49Ver detalhes
CONN BNC JACK R/A 75 OHM PCB1-1634622-0CONN BNC JACK R/A 75 OHM PCB0 - ImmediateSee Page for PricingVer detalhes

BNC Adapters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
COAX ADAPT BNC TO BNC413592-2COAX ADAPT BNC TO BNC0 - Immediate$3.64Ver detalhes
COAX ADAPT BNC TO BNC5-1634532-1COAX ADAPT BNC TO BNC0 - Immediate$1.42Ver detalhes
COAX ADAPT BNC TO BNC5-1634535-1COAX ADAPT BNC TO BNC0 - Immediate
1946 - Marketplace
$3.69Ver detalhes
COAX ADAPT BNC TO BNC5-1634534-1COAX ADAPT BNC TO BNC0 - Immediate$1.11Ver detalhes
COAX ADAPT BNC TO BNC5-1634526-1COAX ADAPT BNC TO BNC0 - Immediate$2.84Ver detalhes

TNC Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN TNC JACK STR 50 OHM PCB5-1814805-1CONN TNC JACK STR 50 OHM PCB0 - Immediate$2.39Ver detalhes
CONN TNC JACK R/A 50 OHM PCB5-1814807-1CONN TNC JACK R/A 50 OHM PCB0 - ImmediateSee Page for PricingVer detalhes
CONN TNC JACK R/A 50 OHM PCB5227839-1CONN TNC JACK R/A 50 OHM PCB868 - Immediate$14.32Ver detalhes
CONN TNC PLUG STR 50 OHM CRIMP5222506-1CONN TNC PLUG STR 50 OHM CRIMP0 - ImmediateSee Page for PricingVer detalhes

TNC Adapters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
COAX ADAPT OSM TO OST1057841-1COAX ADAPT OSM TO OST0 - ImmediateSee Page for PricingVer detalhes
COAX ADAPT OSM TO OST1057908-1COAX ADAPT OSM TO OST0 - Immediate
504 - Marketplace
$102.99Ver detalhes
COAX ADAPT N TO TNC1058671-1COAX ADAPT N TO TNC0 - Immediate
44 - Marketplace
$96.17Ver detalhes
COAX ADAPT OSM TO OST1058755-1COAX ADAPT OSM TO OST0 - ImmediateSee Page for PricingVer detalhes
COAX ADAPT OSM TO OST1057853-1COAX ADAPT OSM TO OST0 - ImmediateSee Page for PricingVer detalhes
COAX ADAPT OSN TO OST1058662-1COAX ADAPT OSN TO OST0 - ImmediateSee Page for PricingVer detalhes
Published: 2015-08-21