AMPMODU 2 mm Connectors

TE Connectivity’s connectors occupy 38% less space than traditional 2.54 mm centerline connectors

Image of TE Connectivity AMP's AMPMODU 2 mm Connectors TE Connectivity’s (TE) AMPMODU 2 mm (0.079") connectors reliably and economically meet the packaging and interconnection requirements of today’s miniature sophisticated electronics, occupying 38% less space than traditional 2.54 mm (0.100") centerline connectors. The AMPMODU 2 mm wire-to-board receptacle assembly has been designed with preloaded discrete wire insulation displacement contacts (IDC), enabling fast termination without the need to strip the wire. The wire can be applied with a manual or pneumatic pistol grip tool, which has a low implementation cost and is easy to operate. In addition, the housing is available with an optional detent latching for greater connection reliability. IDC is an alternative solution to the AMPMODU 2 mm crimp snap-in product.

Features

  • Centerline: 2 mm (0.079")
  • Termination: preloaded discrete wire insulation displacement contacts
  • Wire size: discrete wire, 30 AWG to 26 AWG
  • Connector size: single row, 2 to 12 positions

Benefits

  • Low application cost and time savings with TE-recommended pistol grip tooling
  • Interchangeable IDC and crimp snap-in contacts allow for easy replacement of damaged/faulty contacts
  • IDC and crimp receptacles mate with the same headers
Mechanical
  • Operating temperature:
    • -40°C to +105°C (tin-plated)
    • -40°C to +125°C (gold-plated)
  • Vibration and shock (50 g): no electrical discontinuity greater than 1 µs
Electrical
  • Current rating: 2 A (max.)
  • Dielectric withstanding voltage: 650 VAC
  • Operating voltage: 125 V (max.)
Materials
  • Plating:
    • 30 µ" (0.76 µm) gold
    • 15 µ" (0.38 µm) gold
    • 4 µ" (0.1 µm) gold flash
    • Tin
  • Contact material: phosphor bronze
  • Housing material: high-temperature plastic (LCP), black
  • Environmental: UL94V0, low halogen
  • Operating environment Class III
Applications
  • PLC/IO devices
  • Servo drives
  • Industrial controls
  • Material handling
  • Instrumentation and test equipment
  • Building and factory automation
  • Energy storage systems

AMPMODU 2 mm Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
2P, AMPMODU 2MM, IDC RECEPTACLE,2317206-22P, AMPMODU 2MM, IDC RECEPTACLE,2539 - Immediate$1.49Ver detalhes
3P, AMPMODU 2MM, IDC RECEPTACLE,2317206-33P, AMPMODU 2MM, IDC RECEPTACLE,2727 - Immediate$1.73Ver detalhes
4P, AMPMODU 2MM, IDC RECEPTACLE,2317206-44P, AMPMODU 2MM, IDC RECEPTACLE,1133 - Immediate$1.97Ver detalhes
5P, AMPMODU 2MM, IDC RECEPTACLE,2317206-55P, AMPMODU 2MM, IDC RECEPTACLE,1178 - Immediate$2.21Ver detalhes
6P, AMPMODU 2MM, IDC RECEPTACLE,2317206-66P, AMPMODU 2MM, IDC RECEPTACLE,963 - Immediate$2.44Ver detalhes
8P, AMPMODU 2MM, IDC RECEPTACLE,2317206-88P, AMPMODU 2MM, IDC RECEPTACLE,1366 - Immediate$2.90Ver detalhes
10P, AMPMODU 2MM, IDC RECEPTACLE1-2317206-010P, AMPMODU 2MM, IDC RECEPTACLE933 - Immediate$3.35Ver detalhes
2P, AMPMODU 2MM, IDC RECEPTACLE,2317222-22P, AMPMODU 2MM, IDC RECEPTACLE,896 - Immediate$1.08Ver detalhes
3P, AMPMODU 2MM, IDC RECEPTACLE,2317222-33P, AMPMODU 2MM, IDC RECEPTACLE,930 - Immediate$1.19Ver detalhes
4P, AMPMODU 2MM, IDC RECEPTACLE,2317222-44P, AMPMODU 2MM, IDC RECEPTACLE,1920 - Immediate$1.31Ver detalhes
5P, AMPMODU 2MM, IDC RECEPTACLE,2317222-55P, AMPMODU 2MM, IDC RECEPTACLE,1511 - Immediate$1.42Ver detalhes
6P, AMPMODU 2MM, IDC RECEPTACLE,2317222-66P, AMPMODU 2MM, IDC RECEPTACLE,1260 - Immediate$1.53Ver detalhes
8P, AMPMODU 2MM, IDC RECEPTACLE,2317222-88P, AMPMODU 2MM, IDC RECEPTACLE,1970 - Immediate$1.55Ver detalhes
10P, AMPMODU 2MM, IDC RECEPTACLE1-2317222-010P, AMPMODU 2MM, IDC RECEPTACLE1132 - Immediate$1.97Ver detalhes
Published: 2022-01-04