AMPMODU 2 mm Receptacles and Headers
TE Connectivity's single- and dual-row 2 mm connectors are available for surface-mount and through-hole mounting
TE Connectivity's (TE) AMPMODU 2 mm connector family includes a variety of reliable board-to-board receptacles and breakaway headers. This connector family offers up to 25 positions per row, available in both single- and double-row configurations, and comes in bulk, tube, and tape-and-reel packaging to suit different types of product handling systems. The AMPMODU family is available for automated surface mounting, through-hole reflow/pin-in-paste (THR/PIP), and traditional through-hole mounting onto boards.
AMPMODU 2 mm board-to-board receptacles utilize phosphor bronze contacts with dual cantilever beams that are available in three gold plating options. The dual-beam design provides an increased contact surface between the header pin and the receptacle contact to allow a reliable signal transfer. The complete portfolio includes various top- and dual-entry vertical and horizontal receptacles that offer multiple options for board-to-board stacking of header and receptacle combinations.
The AMPMODU board-to-board and wire-to-board headers have a centerline of 2 mm (0.079"), which saves almost 38% space on the board when compared to the standard 2.54 mm (0.1") centerline and allows customers to build more functionality onto their boards. The connectors are intermateable and can be paired with most receptacles from major brands in the market, providing customers with a wide range of options for PCB assembly.
- Centerline: 2.00 mm (0.079")
- Dual-beam receptacle contact
- Top- and dual-entry vertical and horizontal receptacle assemblies
- Housed in a high-temperature-resistant liquid crystal polymer (LCP) plastic
- Surface-mount and through-hole with multiple solder tail lengths
- PCB thicknesses: 1.6 mm to 2.4 mm (0.063" to 0.094")
- Up to 25 positions per row, available in single- and dual-row
- Environmental: UL94V0, halogen-free / low halogen
- Centerline: 2.00 mm (0.079")
- Contact dimension: 0.50 mm (0.02") square pins
- Surface-mount and through-hole
- PCB thickness: 1.6 mm to 2.4 mm (0.063" to 0.094")
- Connector size: 2 to 25 positions per row, available in single and double row
- Environmental: operating environment Class III
- Occupies 38% less space on PCB board compared with 2.54 mm (0.1") centerline, allowing for extended functionality
- Two-point electrical stability for reliable header and receptacle interconnection
- Multiple options for board-to-board stacking by header and receptacle combination
- Ease of assembly with automated surface-mount and through-hole-reflow manufacturing
- Intermateable solution with major brand receptacles
- 38% space savings on PCB board compared to 2.54 mm (0.1"), allowing for extended functionality
- Accommodates automated surface-mount and through-hole-reflow manufacturing
- PLC
- Servo drives
- Industrial controls
- Material handling
- Instrumentation and test equipment
- Building automation
AMPMODU 2 mm Receptacles
| Imagem | Número de peça do fabricante | Descrição | Tipo de fixação | Altura da isolação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 3-1734506-1 | CONN RCPT 16POS 0.079 GOLD PCB | Push-Pull | 0,177" (4,50mm) | 9225 - Immediate | $1.31 | Ver detalhes |
![]() | ![]() | 2-1734506-6 | CONN RCPT 6POS 0.079 GOLD PCB | Push-Pull | 0,177" (4,50mm) | 0 - Immediate | $0.47 | Ver detalhes |
![]() | ![]() | 3-1734506-5 | CONN RCPT 24POS 0.079 GOLD PCB | Push-Pull | 0,177" (4,50mm) | 0 - Immediate | $1.12 | Ver detalhes |
![]() | ![]() | 3-1734506-8 | CONN RCPT 30POS 0.079 GOLD PCB | Push-Pull | 0,177" (4,50mm) | 6333 - Immediate | $2.53 | Ver detalhes |
![]() | ![]() | 8-1734516-0 | CONN RCPT 30POS 0.079 GOLD SMD | Push-Pull | 0,175" (4,45mm) | 0 - Immediate | $5.47 | Ver detalhes |
![]() | ![]() | 3-1470209-8 | CONN RCPT 30POS 0.079 GOLD PCB | Push-Pull | 0,177" (4,50mm) | 6185 - Immediate | $2.02 | Ver detalhes |
![]() | ![]() | 3-1470209-3 | CONN RCPT 20POS 0.079 GOLD PCB | Push-Pull | 0,177" (4,50mm) | 8909 - Immediate | $1.38 | Ver detalhes |
![]() | ![]() | 3-1734506-6 | CONN RCPT 26POS 0.079 GOLD PCB | Push-Pull | 0,177" (4,50mm) | 0 - Immediate | $1.19 | Ver detalhes |
![]() | ![]() | 4-1734506-2 | CONN RCPT 38POS 0.079 GOLD PCB | Push-Pull | 0,177" (4,50mm) | 0 - Immediate | $1.90 | Ver detalhes |
![]() | ![]() | 4-1734506-4 | CONN RCPT 42POS 0.079 GOLD PCB | Push-Pull | 0,177" (4,50mm) | 0 - Immediate | $2.06 | Ver detalhes |
![]() | ![]() | 2-1734506-7 | CONN RCPT 8POS 0.079 GOLD PCB | Push-Pull | 0,177" (4,50mm) | 23265 - Immediate | $0.83 | Ver detalhes |
![]() | ![]() | 3-1734506-0 | CONN RCPT 14POS 0.079 GOLD PCB | Push-Pull | 0,177" (4,50mm) | 0 - Immediate | $0.70 | Ver detalhes |
![]() | ![]() | 1-1734531-0 | CONN RCPT 10P 0.079 GOLD PCB R/A | Push-Pull | 0,191" (4,85mm) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 1-1734531-2 | CONN RCPT 2MM 12POS RT ANG T/H | Push-Pull | 0,191" (4,85mm) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 1-1734531-4 | CONN RCPT 14P 0.079 GOLD PCB R/A | Push-Pull | 0,191" (4,85mm) | 0 - Immediate | $0.83 | Ver detalhes |
![]() | ![]() | 1-1734531-6 | CONN RCPT 16P 0.079 GOLD PCB R/A | Push-Pull | 0,191" (4,85mm) | 0 - Immediate | $2.36 | Ver detalhes |
![]() | ![]() | 1-1734531-8 | CONN RCPT 2MM 18POS RT ANG T/H | Push-Pull | 0,191" (4,85mm) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 1-1775486-0 | CONN RCPT 10POS 0.079 GOLD PCB | Push-Pull | 0,177" (4,50mm) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 1-1977745-8 | CONN RCPT 38POS 0.079 GOLD PCB | Push-Pull | 0,177" (4,50mm) | 0 - Immediate | $1.62 | Ver detalhes |
![]() | ![]() | 1-2307727-0 | 10P,2MM,B-B,REC,SRHZ,SMD,0.76AU | Push-Pull | 0,083" (2,10mm) | 11928 - Immediate | $3.10 | Ver detalhes |
AMPMODU 2 mm Headers
| Imagem | Número de peça do fabricante | Descrição | Tipo de fixação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 5176264-1 | CONN HEADER VERT 4POS 2MM | Push-Pull | 39272 - Immediate | $1.22 | Ver detalhes |
![]() | ![]() | 5176264-4 | CONN HEADER VERT 10POS 2MM | Push-Pull | 0 - Immediate | $1.09 | Ver detalhes |
![]() | ![]() | 5-966926-2 | CONN HEADER SMD 4POS 2MM | Push-Pull | 5058 - Immediate | $3.23 | Ver detalhes |
![]() | ![]() | 5176264-9 | CONN HEADER VERT 20POS 2MM | Push-Pull | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 966926-5 | CONN HEADER SMD 10POS 2MM | Push-Pull | 0 - Immediate | $8.44 | Ver detalhes |
![]() | ![]() | 1-1470109-0 | CONN HEADER VERT 10POS 2MM | Trava de detentor | 0 - Immediate | $0.17 | Ver detalhes |
![]() | ![]() | 1-1470109-4 | CONN HEADER VERT 14POS 2MM | Trava de detentor | 0 - Immediate | $0.25 | Ver detalhes |
![]() | ![]() | 1-1470109-6 | CONN HEADER VERT 16POS 2MM | Trava de detentor | 0 - Immediate | $0.34 | Ver detalhes |
![]() | ![]() | 2-1470109-6 | CONN HEADER VERT 26POS 2MM | Trava de detentor | 0 - Immediate | $0.54 | Ver detalhes |
![]() | ![]() | 1470109-8 | CONN HEADER VERT 8POS 2MM | Trava de detentor | 0 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | 8-1734508-0 | CONN HEADER VERT 80POS 2MM | Push-Pull | 0 - Immediate | $4.08 | Ver detalhes |
![]() | ![]() | 5176837-5 | CONN HEADER R/A 12POS 2MM | Push-Pull | 402 - Immediate | $4.72 | Ver detalhes |
![]() | ![]() | 5176837-4 | CONN HEADER R/A 10POS 2MM | Push-Pull | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 5176264-6 | CONN HEADER VERT 14POS 2MM | Push-Pull | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 5-5176264-8 | CONN HEADER VERT 6POS 2MM | Push-Pull | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 2-1470109-2 | CONN HEADER VERT 22POS 2MM | Trava de detentor | 957 - Immediate | $1.26 | Ver detalhes |
![]() | ![]() | 1-1470109-8 | CONN HEADER VERT 18POS 2MM | Trava de detentor | 0 - Immediate | $0.61 | Ver detalhes |
![]() | ![]() | 1-1734508-0 | CONN HEADER VERT 10POS 2MM | Push-Pull | 0 - Immediate | $0.45 | Ver detalhes |
![]() | ![]() | 1-1734508-1 | CONN HEADER VERT 10POS 2MM | Push-Pull | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 1-1734508-4 | CONN HEADER VERT 14POS 2MM | Push-Pull | 0 - Immediate | See Page for Pricing | Ver detalhes |