AMPMODU 1 mm Centerline Interconnection System

TE Connectivity’s fine-pitch connectors offer a space-saving option to the traditional and well-trusted legacy AMPMODU portfolio

Image of TE Connectivity AMP's AMPMODU 1 mm Centerline Interconnection System TE Connectivity’s (TE) AMPMODU small centerline interconnection systems are fine-pitch 1 mm (0.0394") connectors that offer 85% space savings on the board when compared to standard 2.54 mm pitch products. Building on the industry-known AMPMODU platform, the 1 mm centerline offers design engineers a space-saving option to the traditional and well-trusted legacy AMPMODU portfolio. The dual-beam contact design provides a reliable electrical connection even in severe shock and vibration environments. To serve a broad range of design requirements, the portfolio offers up to 100 positions with two plating options and supports automated surface-mounting and reflow processes.

Benefits

  • Manufacturing flexibility in automated environments with a surface-mount configuration and pick-and-place cap
  • Improved durability and corrosion resistance with gold plating
  • Time savings thanks to reflow-capable materials
  • Greater flexibility in the assembly of boards with dual-entry receptacles
Features
  • Centerline: 1 mm (0.0394")
  • Mounting style: surface-mount
  • Mounting angle: vertical
  • Receptacle contact design: dual-beam
  • Receptacle entry specification: dual-entry
  • Housing material: high-temp thermoplastic (LCP)
  • Packaging: tubes with pick-and-place caps
  • Connector size: double-row, 5 to 100 per row
  • Solderability: reflow capable up to +260°C
Applications
  • Industrial controls
  • Building and home automation devices
  • Servo drives
  • Programmable logic controllers (PLC)
  • I/O devices
  • Telecommunication equipment
  • Robotics
  • Instrumentation and test equipment
Materials
  • Housing: high-temperature thermoplastic (LCP)
  • Header/receptacle contact material: copper alloy
  • Plating options: 30 µ" (0.76 µm) gold 5 µ" (0.1 µm) gold flash
Mechanical
  • Operating temperature: -55°C to +125°C
  • Vibration: EIA-364-28, no electrical discontinuity greater than 1 µs
  • Solderability: reflow capable up to +260°C
Electrical
  • Current rating: 1 A max per contact
  • Operating voltage: 30 VAC
  • Dielectric withstanding voltage: 300 VAC

AMPMODU 1 mm Centerline Interconnection System

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SCL 1.0 HDR DRVT USP 010 SMT G11MM-HU-D05-VS-00-F-TBPSCL 1.0 HDR DRVT USP 010 SMT G11434 - Immediate$3.07Ver detalhes
SCL 1.0 HDR DRVT USP 010 SMT G31MM-HU-D05-VS-00-H-TBPSCL 1.0 HDR DRVT USP 010 SMT G31089 - Immediate$3.87Ver detalhes
SCL 1.0 HDR DRVT USP 012 SMT G11MM-HU-D06-VS-00-F-TBPSCL 1.0 HDR DRVT USP 012 SMT G1754 - Immediate$3.13Ver detalhes
SCL 1.0 HDR DRVT USP 012 SMT G31MM-HU-D06-VS-00-H-TBPSCL 1.0 HDR DRVT USP 012 SMT G31050 - Immediate$4.37Ver detalhes
SCL 1.0 HDR DRVT USP 014 SMT G11MM-HU-D07-VS-00-F-TBPSCL 1.0 HDR DRVT USP 014 SMT G10 - Immediate$2.15Ver detalhes
SCL 1.0 HDR DRVT USP 014 SMT G31MM-HU-D07-VS-00-H-TBPSCL 1.0 HDR DRVT USP 014 SMT G30 - Immediate$2.21Ver detalhes
SCL 1.0 HDR DRVT USP 016 SMT G11MM-HU-D08-VS-00-F-TBPSCL 1.0 HDR DRVT USP 016 SMT G11161 - Immediate$3.76Ver detalhes
SCL 1.0 HDR DRVT USP 016 SMT G31MM-HU-D08-VS-00-H-TBPSCL 1.0 HDR DRVT USP 016 SMT G31260 - Immediate$5.07Ver detalhes
SCL 1.0 HDR DRVT USP 018 SMT G11MM-HU-D09-VS-00-F-TBPSCL 1.0 HDR DRVT USP 018 SMT G10 - Immediate$2.56Ver detalhes
SCL 1.0 HDR DRVT USP 018 SMT G31MM-HU-D09-VS-00-H-TBPSCL 1.0 HDR DRVT USP 018 SMT G30 - Immediate$2.94Ver detalhes
SCL 1.0 HDR DRVT USP 020 SMT G11MM-HU-D10-VS-00-F-TBPSCL 1.0 HDR DRVT USP 020 SMT G1909 - Immediate$4.49Ver detalhes
SCL 1.0 HDR DRVT USP 020 SMT G31MM-HU-D10-VS-00-H-TBPSCL 1.0 HDR DRVT USP 020 SMT G31291 - Immediate$5.90Ver detalhes
SCL 1.0 HDR DRVT USP 022 SMT G11MM-HU-D11-VS-00-F-TBPSCL 1.0 HDR DRVT USP 022 SMT G10 - Immediate$3.14Ver detalhes
SCL 1.0 HDR DRVT USP 022 SMT G31MM-HU-D11-VS-00-H-TBPSCL 1.0 HDR DRVT USP 022 SMT G30 - Immediate$3.33Ver detalhes
SCL 1.0 HDR DRVT USP 024 SMT G11MM-HU-D12-VS-00-F-TBPSCL 1.0 HDR DRVT USP 024 SMT G10 - Immediate$3.31Ver detalhes
SCL 1.0 HDR DRVT USP 024 SMT G31MM-HU-D12-VS-00-H-TBPSCL 1.0 HDR DRVT USP 024 SMT G30 - Immediate$3.56Ver detalhes
SCL 1.0 HDR DRVT USP 026 SMT G11MM-HU-D13-VS-00-F-TBPSCL 1.0 HDR DRVT USP 026 SMT G10 - Immediate$3.56Ver detalhes
SCL 1.0 HDR DRVT USP 026 SMT G31MM-HU-D13-VS-00-H-TBPSCL 1.0 HDR DRVT USP 026 SMT G30 - Immediate$4.85Ver detalhes
SCL 1.0 HDR DRVT USP 028 SMT G11MM-HU-D14-VS-00-F-TBPSCL 1.0 HDR DRVT USP 028 SMT G10 - Immediate$3.62Ver detalhes
SCL 1.0 HDR DRVT USP 028 SMT G31MM-HU-D14-VS-00-H-TBPSCL 1.0 HDR DRVT USP 028 SMT G30 - Immediate$4.02Ver detalhes
Published: 2021-12-28