AMP Mini CT Connectors

TE Connectivity and Digi-Key Feature the AMP Mini CT 1.5mm Connectors

AMP Mini CT Connectors TE AMP's mini CT connectors are super-miniature wire-to-board and wire-to-wire connectors (for panel-mount application). Like the standard AMP CT Connector Series that have proven performance in harness production, these connectors are the product tailored for improved harness productivity and feature a new compact design with contacts on 1.5 mm pitch. Wire-side connectors can be used to produce a variety of harness styles by fully automatic high-speed assembling machines.s

Features Applications
  • 2 kinds of termination method: IDC, Crimp
  • Discrete wire interconnect
  • Circuits range from 2 - 40
  • AWG 24 ~ 28
  • Both T/H and SMT mounting styles are available
  • Kinks for self-retention on boards
  • Business equipment
  • Industrial machines
  • PC
  • Printer
  • Fax
  • C-TV
  • Audio
  • Air conditioner

Mini CT Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 2POS 1.50MM353908-2CONN RCPT HSG 2POS 1.50MM19950 - Immediate$0.46Ver detalhes
CONN RCPT HSG 6POS 1.50MM353908-6CONN RCPT HSG 6POS 1.50MM12859 - Immediate$0.54Ver detalhes
CONN RCPT 2POS IDC 26-28AWG TIN353293-2CONN RCPT 2POS IDC 26-28AWG TIN7937 - Immediate$0.31Ver detalhes
CONN RCPT HSG 4POS 1.50MM353908-4CONN RCPT HSG 4POS 1.50MM76082 - Immediate$0.59Ver detalhes
CONN HEADER R/A 2POS 1.5MM292206-2CONN HEADER R/A 2POS 1.5MM37019 - Immediate$0.63Ver detalhes
Published: 2009-06-29