0.8 mm Free-Height Floating Connectors

TE Connectivity AMP connectors feature a cost-effective, rugged design that supports flexible design-in across a wide range of applications

Image of TE Connectivity AMP 0.8 MM Free-Height Floating ConnectorsTE Connectivity (TE) 0.8 mm free-height floating connectors offer a ± 0.6 mm floating range with a robust and cost-effective design that helps to enable reliable blind mating to reduce customer assembly cost and is suitable for high vibration applications. The product portfolio includes board stacking heights from 6.25 mm to 24.7 mm and is available in different sizes from 30 to 120 pins. With its cost-effective yet rugged design, the series offers broad product coverage that supports flexible design-in across automotive, industrial, and data communication applications.

Features
  • Floating features enable blind mating and can minimize assembly defect risk
  • Accurate positioning in PCB and easy to mount with the location peg
  • Reduce customer assembly cost
  • Reliable performance fit for high vibration applications
  • Suitable for harsh environment applications with high temperatures
  • Offers customer design flexibility in terms of pin counts and stacking height at end applications
Applications
  • Automotive: infotainment systems, lidar, and advanced driver assistance systems (ADAS)
  • Industrial: automation, industrial control, LED displays, and robotics
  • Data communication: communication base stations

0.8 mm Free-Height Floating Connectors

Número de peça do fabricanteDescriçãoTipo de conectorNúmero de posiçõesAvailable QuantityPreçoVer detalhes
2487877-4FLOATING BTB PLUG -V 6.8MM H, 40Plugue, contatos externos encobertos401945 - Immediate$2.96Ver detalhes
2487881-4FLOATING BTB PLUG -V 7.8MM H, 40Plugue, contatos externos encobertos401638 - Immediate$3.09Ver detalhes
2487877-6FLOATING BTB PLUG -V 6.8MM H, 60Plugue, contatos externos encobertos601944 - Immediate$3.45Ver detalhes
1-2487877-0FLOATING BTB PLUG -V 6.8MM H, 10Plugue, contatos externos encobertos100650 - Immediate$4.63Ver detalhes
1-2487877-2FLOATING BTB PLUG -V 6.8MM H, 12Plugue, contatos externos encobertos120644 - Immediate$4.75Ver detalhes
2487492-4FLOATING BTB REC 4.95MM H, 40POSReceptáculo, Contatos da Tira Central401780 - Immediate$5.19Ver detalhes
2487882-4FLOATING BTB REC 8.45MM H, 40POSReceptáculo, Contatos da Tira Central401793 - Immediate$5.31Ver detalhes
2487492-6FLOATING BTB REC 4.95MM H, 60POSReceptáculo, Contatos da Tira Central60598 - Immediate$6.12Ver detalhes
1-2487492-0FLOATING BTB REC 4.95MM H, 100POReceptáculo, Contatos da Tira Central100600 - Immediate$8.32Ver detalhes
1-2487882-2FLOATING BTB REC 8.45MM H, 120POReceptáculo, Contatos da Tira Central120294 - Immediate$9.54Ver detalhes
2487881-6FLOATING BTB PLUG -V 7.8MM H, 60Plugue, contatos externos encobertos601648 - Immediate$3.51Ver detalhes
2487877-8FLOATING BTB PLUG -V 6.8MM H, 80Plugue, contatos externos encobertos801943 - Immediate$3.93Ver detalhes
2487881-8FLOATING BTB PLUG -V 7.8MM H, 80Plugue, contatos externos encobertos801650 - Immediate$4.10Ver detalhes
2487882-6FLOATING BTB REC 8.45MM H, 60POSReceptáculo, Contatos da Tira Central60860 - Immediate$6.30Ver detalhes
2487492-8FLOATING BTB REC 4.95MM H, 80POSReceptáculo, Contatos da Tira Central801798 - Immediate$7.16Ver detalhes
2487882-8FLOATING BTB REC 8.45MM H, 80POSReceptáculo, Contatos da Tira Central80895 - Immediate$7.39Ver detalhes
2487888-6FLOATING BTB PLUG -V 19.7MM H, 6Plugue, contatos externos encobertos60330 - Immediate$8.84Ver detalhes
2487888-8FLOATING BTB PLUG -V 19.7MM H, 8Plugue, contatos externos encobertos80330 - Immediate$11.57Ver detalhes
Published: 2025-11-24