Subminiature Series Switches

TE Connectivity's subminiature series line of switches designed with space in mind

Image of TE Connectivity Alcoswitch's Subminiature SeriesTE Connectivity’s subminiature series line of switches provide a cost-savings solution for switching power. Designed with space in mind, the low profile, IP67 sealed subminiature series switches are available in a range of ratings from 0.4 VA up to 3 A at 125 VAC. They are available in pushbutton, toggle, and rocker in both surface-mount and thru-hole terminations.

Features and Benefits
  • Compact design
  • IP67 rated
  • Vertical and right angle versions
  • Lower material cost when replacing existing miniature mechanical switches
  • Increased board or panel space and match existing functions
  • Reduce maintenance and replacement costs with reliable performance
  • Faster assembly time with re-flow or wave-solder compatible styles
  • Reduce manual assembly time with pick-and-place compatible tape-and-reel packaging

Toggle Switches

ImagemNúmero de peça do fabricanteDescriçãoFunção do interruptorCorrente nominal (A)Available QuantityPreço
SWITCH TOGGLE SPDT 0.4VA 20VTMS1T4B5M2RESWITCH TOGGLE SPDT 0.4VA 20VOn-On0,4VA (CA/CC)3 - Immediate$5.41Ver detalhes
SWITCH TOGGLE DPDT 0.4VA 20VTMD1T4B5M2RESWITCH TOGGLE DPDT 0.4VA 20VOn-On0,4VA (CA/CC)279 - Immediate$6.38Ver detalhes
SWITCH TOGGLE DPDT 3A 120VTMD1T4B5M1QESWITCH TOGGLE DPDT 3A 120VOn-On3A (CA/CC)419 - Immediate$5.41Ver detalhes
SWITCH TOGGLE SPST 0.4VA 20VTMS6T5B2M2RESWITCH TOGGLE SPST 0.4VA 20VLigado desligado0,4VA (CA/CC)855 - Immediate$7.53Ver detalhes
SWITCH TOGGLE SPDT 0.4VA 20VTMS1T5B2M2RESWITCH TOGGLE SPDT 0.4VA 20VOn-On0,4VA (CA/CC)365 - Immediate$4.99Ver detalhes

Push Button Switches

ImagemNúmero de peça do fabricanteDescriçãoFunção do interruptorAvailable QuantityPreço
SWITCH PUSH SPST-NO 0.4VA 20VPMS9P1B10M2RESWITCH PUSH SPST-NO 0.4VA 20VOff-Mom322 - Immediate$4.28Ver detalhes
SWITCH PUSH SPST-NO 0.4VA 20VPMS9P1B10M6RESWITCH PUSH SPST-NO 0.4VA 20VOff-Mom3566 - Immediate$4.73Ver detalhes
SWITCH PUSH DPST-NO 0.4VA 20VPMD9P1B10M6RESWITCH PUSH DPST-NO 0.4VA 20VOff-Mom0 - ImmediateSee Page for PricingVer detalhes
SWITCH PUSH SPST-NO 3A 120VPMS9P1B10M2QESWITCH PUSH SPST-NO 3A 120VOff-Mom266 - Immediate$4.02Ver detalhes
SWITCH PUSH SPST-NO 0.4VA 20VPMS9P1B07M2RESWITCH PUSH SPST-NO 0.4VA 20VOff-Mom305 - Immediate$4.28Ver detalhes

Rocker Switches

ImagemNúmero de peça do fabricanteDescriçãoFunção do interruptorAvailable QuantityPreço
SWITCH ROCKER SPDT 3A 120VRMS1R102M1QESSWITCH ROCKER SPDT 3A 120VOn-On459 - Immediate$4.36Ver detalhes
SWITCH ROCKER DPDT 3A 120VRMD1R102M1QESSWITCH ROCKER DPDT 3A 120VOn-On393 - Immediate$5.40Ver detalhes
SWITCH ROCKER SPDT 3A 120VRMS1R202M6QESSWITCH ROCKER SPDT 3A 120VOn-On727 - Immediate$4.85Ver detalhes
SWITCH ROCKER DPDT 3A 120VRMD1R102M6QESSWITCH ROCKER DPDT 3A 120VOn-On490 - Immediate$6.14Ver detalhes
SWITCH ROCKER SPDT 3A 120VRMS1R102M7QESSWITCH ROCKER SPDT 3A 120VOn-On587 - Immediate$4.85Ver detalhes
Published: 2015-03-09