Sealed Tactile Switches

TE Connectivity ALCOSWITCH switches are designed to deliver reliable tactile feedback and environmental protection in a wide range of applications

Image of TE Alcoswitch Sealed Tactile SwitchesThe TE Connectivity ALCOSWITCH sealed tactile switches are a comprehensive line of high-quality electromechanical components designed to deliver reliable tactile feedback and environmental protection in a wide range of applications. Engineered for durability and precision, these switches feature an IP67-sealed construction, protecting against dust, water, and other contaminants, making them ideal for demanding operating conditions. Available in compact, low-profile, and ultra-miniature designs for surface-mount or through-hole configurations, they offer extensive customization in actuation force, height, travel, durability, and materials. This flexibility makes them ideal for both consumer and industrial applications, ensuring compact size and dependable performance.

Features
  • IP67-sealed construction for protection against dust and water
  • Reliable tactile feedback
  • Customizable options available for actuation force, height, orientation, travel distance, durability, case, materials, and colors
  • Engineered for durability and precision
  • Available in compact, low-profile, and ultra-miniature designs
  • Surface-mount and through-hole configurations
Applications
  • Industrial and commercial power
  • Vehicle and machine controls
  • HVAC
  • Control panels
  • Hand-held controls
  • Medical devices
  • Controllers

Sealed Tactile Switches

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
6.2 X 6.2 X 3.1, 180GF, IP67, TASTS31A18GSMTR6.2 X 6.2 X 3.1, 180GF, IP67, TA1475 - Immediate$0.29Ver detalhes
6.0 X 6.0 X 9.5,160GF,  IP67, TAFSM6JS6SMTR6.0 X 6.0 X 9.5,160GF, IP67, TA6851 - Immediate$0.42Ver detalhes
6.2 X 6.2 X 3.1, 260GF, IP67, TASTS31A26RJTTR6.2 X 6.2 X 3.1, 260GF, IP67, TA1500 - Immediate$0.49Ver detalhes
8.0 X 8.0 X 12.85, 260GF, IP67,STS12D26BTHR8.0 X 8.0 X 12.85, 260GF, IP67,990 - Immediate$0.32Ver detalhes
6.0 X 6.0 X 8.0, 160GF, IP67, TASTS80JS6BTH6.0 X 6.0 X 8.0, 160GF, IP67, TA960 - Immediate$0.36Ver detalhes
7.1 X 8.5 X 7.0, 160GF, IP67, TASTSE16BRSTR7.1 X 8.5 X 7.0, 160GF, IP67, TA635 - Immediate$0.42Ver detalhes
6.2 X 6.2 X 7.2, 250GF, IP67, TASTS72A25BSMTR6.2 X 6.2 X 7.2, 250GF, IP67, TA789 - Immediate$0.54Ver detalhes
6.0 X 6.0 X 4.3, 160GF, IP67, TASTS43A16CTHR6.0 X 6.0 X 4.3, 160GF, IP67, TA1000 - Immediate$0.27Ver detalhes
6.0 X 6.0 X 4.3, 100GF, IP67, TASTS43A10ETHR6.0 X 6.0 X 4.3, 100GF, IP67, TA1000 - Immediate$0.27Ver detalhes
6.2 X 6.2 X 2.5, 180GF, IP67, TASTS25A18BSMTR6.2 X 6.2 X 2.5, 180GF, IP67, TA0 - Immediate$0.27Ver detalhes
6.2 X 6.2 X 5.0, 180GF, IP67, TASTS50A18GSMTR6.2 X 6.2 X 5.0, 180GF, IP67, TA0 - Immediate$0.29Ver detalhes
6.2 X 6.2 X 3.1, 280GF, IP67, TASTS31A28CSMTR6.2 X 6.2 X 3.1, 280GF, IP67, TA0 - Immediate$0.29Ver detalhes
6.0 X 6.0 X 7.0, 200GF, IP67, TASTS70A20BTHR6.0 X 6.0 X 7.0, 200GF, IP67, TA0 - Immediate$0.29Ver detalhes
3.0 X 2.0 X 0.6, 330GF, IP67, TAUMSDSMTR3.0 X 2.0 X 0.6, 330GF, IP67, TA8500 - Immediate$0.31Ver detalhes
3.0 X 2.0 X 0.6, 100GF, IP67, TAUMSASMTR3.0 X 2.0 X 0.6, 100GF, IP67, TA8500 - Immediate$0.31Ver detalhes
8.0 X 8.0 X 13, 260GF, IP67, TACSTS13D26BTHR8.0 X 8.0 X 13, 260GF, IP67, TAC1000 - Immediate$0.32Ver detalhes
6.0 X 6.0 X 4.3, 260GF, IP67, TAFSM2JS6ASMTR6.0 X 6.0 X 4.3, 260GF, IP67, TA1200 - Immediate$0.33Ver detalhes
6.2 X 6.2 X 2.6, 260GF, IP67, TA2506467-16.2 X 6.2 X 2.6, 260GF, IP67, TA0 - Immediate$0.33Ver detalhes
6.0 X 6.0 X 5.0, 260GF, IP67, TAFSM3JS6ASMTR6.0 X 6.0 X 5.0, 260GF, IP67, TA1190 - Immediate$0.33Ver detalhes
6.2 X 6.2 X 2.6, 260GF, IP67, TASTS26A26RSMTR6.2 X 6.2 X 2.6, 260GF, IP67, TA0 - Immediate$0.35Ver detalhes
Published: 2025-10-17