ALCOSWITCH DIP Switches

TE Connectivity introduces their ALCOSWITCH DIP switch products

Image of TE's Dip SwitchTE Connectivity offers DIP switches in through-hole, Gull-wing surface-mount, and J-Lead surface-mount terminations with both tube and tape-and-reel packaging available. Surface-mount versions are available with a top tape seal, which allows for easy pick-and-place assembly process. Actuation styles include flush slide, extended slide, recessed rocker, piano style, and hybrid. All DIP switches are designed to meet industry standards for pitch, with either 2.54 mm or 1.27 mm (half-pitch) versions, and are offered in various profile heights.

Features and Benefits Applications
  • PCB termination types: through-hole, SMT, and compliant pin
  • Positions: 2-12
  • Centerline: .050” and .100”
  • Contact rating: 25-100 mA @ 24 VDC
  • Typical electrical endurance: 1,000 and 2,000 operations max

  • Elevators and escalators
  • Garage door openers
  • Remote controls
  • Printers and copiers
  • Computer numerical control (CNC) machines

DIP Switches

ImagemNúmero de peça do fabricanteDescriçãoAcabamento do contatoAvailable QuantityPreço
SWITCH SLIDE DIP SPST 0.025A 24V1571983-4SWITCH SLIDE DIP SPST 0.025A 24VOuro86650 - Immediate$2.38Ver detalhes
SWITCH PIANO DIP SPST 0.025A 24V5435802-2SWITCH PIANO DIP SPST 0.025A 24VOuro6058 - Immediate$14.85Ver detalhes
SWITCH SLIDE DIP SPST 0.025A 24V1825140-2SWITCH SLIDE DIP SPST 0.025A 24VOuro5721 - Immediate$2.82Ver detalhes
SWITCH SLIDE DIP SPST 0.025A 24V1571983-5SWITCH SLIDE DIP SPST 0.025A 24VOuro75947 - Immediate$2.70Ver detalhes
SWITCH SLIDE DIP SPST 0.025A 24V1-1571983-1SWITCH SLIDE DIP SPST 0.025A 24VOuro47046 - Immediate$4.43Ver detalhes
Published: 2015-06-26