THERMOFIT® DR-25 Tubing
TE Connectivity's THERMOFIT DR-25 tubing is flame retardant and resistant to abrasions, fluids, and other mechanical damage
TE Connectivity's THERMOFIT DR-25 tubing is specially formulated for optimum, high-temperature fluid resistance, long-term heat resistance, and is resistant to aviation and diesel fuels, hydraulic fluids, and lubricating oils. THERMOFIT DR-25 tubing is particularly suitable as a jacketing material for military ground-vehicle cables and harnesses, it is also well suited for the demands of motorsport cable harnesses. When used in conjunction with system 25, heat-shrinkable molded shapes and S1125, high-performance adhesive, these products provide a complete cable harness system.
| Features and Benefits | ||
|
|
THERMOFIT® DR-25 Tubing
| Imagem | Número de peça do fabricante | Descrição | Diâmetro interno - Fornecido | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | DR-25-1/8-0-SP | HEATSHRINK 1/8" BLACK | 0,125" (3,18mm) | 2250 - Immediate | $2.17 | Ver detalhes |
![]() | ![]() | DR-25-3/8-0-SP | HEATSHRINK 3/8" BLACK | 0,375" (9,53mm) | 4800 - Immediate | $3.21 | Ver detalhes |
![]() | ![]() | DR-25-3/4-0-SP | HEATSHRINK 3/4 BLACK | 0,748" (19,00mm) | 5500 - Immediate | $5.87 | Ver detalhes |
![]() | ![]() | DR-25-3/16-0-SP | HEATSHRINK 3/16" BK | 0,187" (4,75mm) | 7800 - Immediate | $3.43 | Ver detalhes |
![]() | ![]() | DR-25-1/4-0-SP | HEATSHRINK 1/4" BLACK | 0,125" (3,18mm) | 15450 - Immediate | $3.65 | Ver detalhes |
![]() | ![]() | DR-25-1-0-SP | HEATSHRINK 1" BLACK | 1,000" (25,40mm) | 1700 - Immediate | $8.75 | Ver detalhes |
![]() | ![]() | DR-25-1/2-0-SP | HEATSHRINK 1/2"X150' SPL BLACK | 0,500" (12,70mm) | 7500 - Immediate | $4.27 | Ver detalhes |
![]() | ![]() | DR-25-3/8-0-SP | HEATSHRINK 3/8" BLACK FEET | 0,375" (9,53mm) | 184 - Immediate | $8.37 | Ver detalhes |
![]() | ![]() | DR-25-1/4-0-SP | HEATSHRINK 1/4" SPL BLACK FEET | 0,250" (6,35mm) | 757 - Immediate | $8.62 | Ver detalhes |
![]() | ![]() | DR-25-2-0-SP | HEATSHRINK 2" BLACK FEET | 2,000" (50,80mm) | 133 - Immediate | $91.39 | Ver detalhes |