NanoRF Hybrid Modules
TE Connectivity's hybrid modules support cable-mount and edge-mount transceivers, giving customers additional modularity
TE Connectivity's (TE) next-generation VPX module market trends are calling for increased density and bandwidth within an embedded computing slot (more speed and functionality). TE Connectivity NanoRF hybrid modules leverage a floating Insert in the backplane with guide features that pre-align contacts before engaging, reducing the potential for damage. These modules offer high-density RF and optical connections within a common connector module for VPX-based embedded computing systems.
- Cable-to-edge launch in test, including effects of board termination
- Rated maximum frequency: 85 GHz
- Isolation, cable-to-cable:
- ≥90 dB from 27 GHz to 40 GHz
- ≥100 dB from 3 GHz to 27 GHz
- ≥120 dB from 30 GHz to 3 GHz
- ≥140 dB from 3 MHz to 30 MHz
- Cable-to-PCB edge launch:
- 1.4:1 maximum to 40 GHz
- 1.5:1 maximum from 40 GHz to 67 GHz (0.047 cable)
- Testing per EIA 364-90 Method B
- Impedance: 50 Ω
- Surface VSWR, cable-to-cable:
- 1.4:1 max to 40 GHz (both 0.047 and 0.086 cables)
- 1.5:1 max from 40 GHz to 50 GHz (0.086 cable)
- 1.5:1 max from 40 GHz to 67 GHz (0.047 cable)
- 1.6:1 max from 67 GHz to 85 GHz (0.047 cable)
- Mating cycles: 500
- Temperature range: -55°C to +125°C
- Cable diameter: 0.047 for plug-in card; 0.047 and 0.086 options for backplane
- Radar
- Electronic warfare
- Missile guidance
- Tactical communication
- Ground defense
- Missile defense
- C5ISR
Common mating interface
- Supports cable-mount and edge-mount transceivers, allowing additional modularity and options for customers
- Multiple slot profiles and connector modules added to VITA 65.0 and 65.1 allows intermateability and interoperability among VPX hardware suppliers for a robust supply chain
NanoRF Hybrid Modules
| Imagem | Número de peça do fabricante | Descrição | Cor | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 2378047-1 | ASSY, NANORF/MT BP FULL; SOSA 14 | Prata | 7 - Immediate | $1,556.93 | Ver detalhes |
![]() | ![]() | 2378048-1 | ASSY, NANORF/MT BP FULL; SOSA 14 | Prata | 21 - Immediate | $1,835.27 | Ver detalhes |