Mezalok HSLF XMC Connectors
TE's HSLF connectors offer excellent thermal stability and data rates to 32+ Gb/s with VITA 42.3 pinout
TE Connectivity’s (TE) Mezalok high-speed low-force (HSLF) XMC connectors are designed for mezzanine applications for rugged embedded computing interconnects. The connectors utilize a rugged dual-point contact system that meets the qualification requirements of legacy Mezalok high-speed connectors. The connectors are available in 60, 114, and 320 positions with stack height options of 10 mm, 12 mm, 17 mm, and 18 mm. Mezalok high-speed low-force XMC connectors meet the same rugged standards as listed in VITA 47 and VITA 72. The 114-position connector is compliant with VITA 61 and additional positions and stack heights are available. These high-speed low-force connectors feature a wide operating temperature range, excellent thermal stability, and data rates to 32+ Gb/s, with VITA 42.3 pinout.
Benefits
- Unmating force reduction: 47%
- Mating force reduction: 32%
- Rugged dual-point contact system
- Maintains ball grid array (BGA) PCB attachment and supports standard surface-mount processing
- Designed for highly rugged performance rating, meeting legacy Mezalok specification
- Testing to VITA 72 working group environment
- Thermal stability for reliable solder joints, testing to 2000 thermal cycles, -55°C to +125°C
- Compliant with VITA 61 and 42 standards; Mezalok high-speed low-force socket assemblies are intermateable with legacy Mezalok pin connectors
- Multiple positions and stack heights available
- Aircraft
- Ground vehicles
- Sea
- Space
- Missile defense
- Embedded computing
Mezalok HSLF XMC Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1-2355825-0 | 114 POSITION, 1.27MM CL, GOLD, V | 993 - Immediate | $99.69 | Ver detalhes |
![]() | ![]() | 1-2355825-8 | 114 POSITION, 1.2MM CL, GOLD, VE | 100 - Immediate | $103.46 | Ver detalhes |
![]() | ![]() | 1-2355827-0 | 320 POSITION, 1.27MM CL, GOLD, V | 13 - Immediate | $145.00 | Ver detalhes |
![]() | ![]() | 2102079-2 | PIN ASSY, 60 PSN, LEAD FREE, MEZ | 457 - Immediate | $42.00 | Ver detalhes |
![]() | ![]() | 2102429-1 | PIN ASSY, 320 PSN, TIN LEAD, MEZ | 37 - Immediate | $137.45 | Ver detalhes |
![]() | ![]() | 2355827-2 | 320 POSITION, 1.27MM CL, GOLD, V | 82 - Immediate | $166.87 | Ver detalhes |
![]() | ![]() | 2369022-2 | 60 POSITION, 1.27MM CL, GOLD, VE | 450 - Immediate | $57.80 | Ver detalhes |
![]() | ![]() | 2369022-4 | 60 POSITION, 1.27MM CL, GOLD, VE | 450 - Immediate | $57.80 | Ver detalhes |
![]() | ![]() | 2102060-1 | CONN HEADER SMD 114POS 1.27MM | 107 - Immediate | $48.92 | Ver detalhes |
![]() | ![]() | 2102079-1 | CONN HEADER SMD 60POS 1.27MM | 171 - Immediate | $42.00 | Ver detalhes |
![]() | ![]() | 2102060-2 | CONN HEADER SMD 114POS 1.27MM | 3970 - Immediate | $43.53 | Ver detalhes |
![]() | ![]() | 2102060-4 | CONN HEADER SMD 114POS 1.27MM | 17 - Immediate | $59.23 | Ver detalhes |
![]() | ![]() | 2102060-3 | CONN HEADER SMD 114POS 1.27MM | 0 - Immediate | $58.17 | Ver detalhes |
![]() | ![]() | 2355825-2 | MEZALOK, SOCKET, 114 P, 10 MM, 5 | 222 - Immediate | $82.18 | Ver detalhes |
![]() | ![]() | 2355825-4 | MEZALOK, SOCKET, 114 P, 12 MM, 5 | 6 - Immediate | $79.95 | Ver detalhes |
![]() | ![]() | 2369022-1 | MEZALOK, LF SKT, 60 P, 10 MM, 50 | 411 - Immediate | $57.80 | Ver detalhes |
![]() | ![]() | 1-2355825-7 | 114 POSITION, 1.27MM CL, GOLD, V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 2355825-1 | MEZALOK, SOCKET, 114 P, 10 MM, 5 | 0 - Immediate | $50.76 | Ver detalhes |
![]() | ![]() | 2355825-9 | 114 POSITION, 1.27MM CL, GOLD, V | 0 - Immediate | $83.01 | Ver detalhes |