INSTALITE ZH-150 Tubing

TE Connectivity INSTALITE ZH-150 heat-shrinkable, zero halogen, limited fire hazard tubing with high-temperature properties

Image of TE's Instalite ZH-150 Tubing TE Connectivity INSTALITE ZH-150 tubing is the first heat-shrinkable tubing to combine high-temperature and zero halogen properties in a lightweight material. TE's groundbreaking INSTALITE ZH-150 heat-shrink tubing helps meet existing and future requirements for zero halogen, limited fire hazard tubing with high-temperature properties. The tubing helps provide excellent mechanical and electrical protection for wire and cable harnesses across multiple environments. This breakthrough in material science provides a heat-shrink product that can deliver protection for people and equipment in a high-temperature, lightweight product.

Features
  • Offers a unique, lightweight, crosslinked material
  • Provides advanced performance with halogen free, flame retardant, fluid resistant, and ruggedized, abrasion resistant tubing
  • Available in eight sizes
  • Has a shrink ratio of 2 to 1
  • Highly flexible and lightweight material
Applications
  • Military
  • Marine
  • Railway and mass transit
  • Harsh environments

INSTALITE ZH-150

ImagemNúmero de peça do fabricanteDescriçãoDiâmetro interno - FornecidoDiâmetro interno - RestauradoEspessura da parede restauradaAvailable QuantityPreçoVer detalhes
HEAT SHRINK 0.969" METERZH150-50/30-0-SPHEAT SHRINK 0.969" METER1,969" (50,00mm)1,181" (30,00mm)0,059" (1,50mm)0 - Immediate$150.04Ver detalhes
HEATSHRINK .315"ZH150-8/4-0-SPHEATSHRINK .315"0,315" (8,00mm)0,157" (3,99mm)0,031" (0,79mm)0 - Immediate$17.36Ver detalhes
HEAT SHRINK 0.945"ZH150-24/12-0-SPHEAT SHRINK 0.945"0,945" (24,00mm)0,472" (12,00mm)0,043" (1,09mm)0 - Immediate$61.88Ver detalhes
HEATSHRINK .709" BLACKZH150-18/9-0-SPHEATSHRINK .709" BLACK0,709" (18,01mm)0,354" (8,99mm)0,039" (0,99mm)0 - Immediate$21.18Ver detalhes
HEATSHRINK .575" BLACKZH150-40/20-0-SPHEATSHRINK .575" BLACK1,575" (40,01mm)0,789" (20,04mm)0,051" (1,30mm)0 - Immediate$58.84Ver detalhes
HEATSHRINK .472" BLACKZH150-12/6-0-SPHEATSHRINK .472" BLACK0,472" (11,99mm)0,236" (5,99mm)0,035" (0,89mm)0 - Immediate$12.31Ver detalhes
HEATSHRINK .197"ZH150-5/2.5-0-SPHEATSHRINK .197"0,197" (5,00mm)0,098" (2,49mm)0,030" (0,76mm)0 - Immediate$10.66Ver detalhes
HEAT SHRINK 0.118" METERZH150-3/1.5-0-SPHEAT SHRINK 0.118" METER0,118" (3,00mm)0,059" (1,50mm)0,028" (0,71mm)182 - Immediate$18.91Ver detalhes
Updated: 2026-02-03
Published: 2017-03-22