INSTALITE Light Weight Molded Boots

TE Connectivity Aerospace's INSTALITE boots offer a balance of high-temperature fluid resistance and long-term heat resistance

Image of TE Connectivity Aerospace INSTALITE Molded BootsTE Connectivity Aerospace Defense and Marine's INSTALITE boots are a lighter weight alternative of our -25 heat-shrink boots. Utilizing our expertise in fluid-resistant, modified elastomers, we’ve created semi-rigid, abrasion-resistant boots that are up to 30% lighter than our standard -25 boots. INSTALITE boots offer the same balance of high-temperature fluid resistance and long-term heat resistance.

Features
  • Time savings
    • Optimized interior geometry speeds installation time
    • Faster recovery
  • Compatible
    • Part of System 25 harnessing components
    • Lighter weight drop-in replacement for standard -25 boots
    • Meets the requirements of VG 95343 Parts 6 and 18
  • Rugged
    • -75°C to 150°C temperature range
    • Resists most common military fuels, oils, and greases
    • Abrasion resistant
  • Weight savings
    • 20% to 30% lighter than standard -25 parts

Applications

  • Military ground systems
  • Aerospace
  • Marine

Straight INSTALITE Molded Boots

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
HEATSHRINK BOOT SZ42 BLACK202K142-25/225-0HEATSHRINK BOOT SZ42 BLACK30 - Immediate$28.82Ver detalhes
HEATSHRINK BOOT SZ32 BLACK202K132-25/86-0HEATSHRINK BOOT SZ32 BLACK0 - Immediate$19.29Ver detalhes
HEATSHRINK BOOT SZ32 BLACK202K132-3-0HEATSHRINK BOOT SZ32 BLACK53 - Immediate$18.24Ver detalhes
HEATSHRINK BOOT SZ21 BLACK202K121-25-0HEATSHRINK BOOT SZ21 BLACK1833 - Immediate$17.41Ver detalhes
HEATSHRINK BOOT SZ32 BLACK202K232-25/225-0HEATSHRINK BOOT SZ32 BLACK0 - Immediate$27.37Ver detalhes

Right-Angle INSTALITE Molded Boots

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HEATSHRINK BOOT 90DEG SZ52 BLK222K152-25-0HEATSHRINK BOOT 90DEG SZ52 BLK210 - Immediate$29.69Ver detalhes
HEATSHRINK BOOT 90DEG SZ74 BLK222K174-25/225-0HEATSHRINK BOOT 90DEG SZ74 BLK0 - Immediate$92.77Ver detalhes
HEATSHRINK BOOT 90DEG SZ74 BLKCV7371-000HEATSHRINK BOOT 90DEG SZ74 BLK198 - Immediate$63.22Ver detalhes
HEATSHRINK BOOT 90DEG SZ42 BLK222K142-3-0HEATSHRINK BOOT 90DEG SZ42 BLK0 - Immediate$36.81Ver detalhes
HEATSHRINK BOOT 90DEG SZ32 BLK222K132-25-0HEATSHRINK BOOT 90DEG SZ32 BLK1459 - Immediate$32.19Ver detalhes
Published: 2014-12-29