SDE Crimp Commercial Tool System

TE Connectivity's SDE crimp is available as a fully assembled tool or with the frame and die set sold separately

Image of TE Application Tooling's SDE Crimp Commercial Tool System TE Connectivity (TE) combined all the features pioneered in the original PRO-CRIMPER hand tools with the versatility of an even more robust design to create the revolutionary SDE crimp commercial tool system. SDE crimp minimizes the need for multiple types of hand tools thanks to its standard die envelope (SDE) die sets, which are easily interchangeable from manual to power-assisted tools depending on the user's needs. An enhanced tool frame also delivers greater operator comfort, efficiency, and crimping quality. Available as a fully assembled tool or with the frame and die set sold separately, SDE crimp brings another level of flexibility and performance to crimping applications.

Features

  • Die sets are easily changed out with a simple screw and pin system
  • A modular SDE system allows users to quickly change dies from manual to power-assisted hand tools
  • Ratcheted action frame reduces quality issues associated with under-crimping by not releasing the terminal until the crimp cycle is completed
  • Bi-material grips deliver better control and ergonomics for repetitive crimping performance
  • A longer handle design provides greater leverage, reducing the amount of operator force required
  • Handle force can be adjusted for operator comfort when crimping various terminals
Target markets
  • Industrial
  • Appliances
  • Automotive
  • Industrial and commercial transportation (ICT)
  • Energy
Applications
  • Harness manufacturing and repairs
  • Loose-piece terminal crimping for production

Crimp Heads and Die Sets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SDE F D 1000 SERIES 22-28 DIE SE2370817-2SDE F D 1000 SERIES 22-28 DIE SE0 - Immediate$572.88Ver detalhes
SDE F DYNAMIC 1000 28-30 AWG DIE2378735-2SDE F DYNAMIC 1000 28-30 AWG DIE2 - Immediate$531.01Ver detalhes
SDE F 2.5MM CONTACT 0.35-1.0MM22387332-2SDE F 2.5MM CONTACT 0.35-1.0MM20 - Immediate$614.54Ver detalhes
SDE F 2.5MM SYS PIN/SKT 20-17 DI2390075-2SDE F 2.5MM SYS PIN/SKT 20-17 DI2 - Immediate$849.72Ver detalhes
SDE MCP4.8K 1.1-3.0MM2 DIE SET2063567-2SDE MCP4.8K 1.1-3.0MM2 DIE SET0 - Immediate$1,087.67Ver detalhes
SDE HEX, HF FAKRA 180DEG, DIE SE2405500-2SDE HEX, HF FAKRA 180DEG, DIE SE2 - Immediate$359.21Ver detalhes
SDE F DEUTSCH (12) 3.0-4.0MM2 DI2389167-2SDE F DEUTSCH (12) 3.0-4.0MM2 DI1 - Immediate$319.51Ver detalhes
SDE UMNL 0.5-2.0MM2 DIE SET2063379-2SDE UMNL 0.5-2.0MM2 DIE SET0 - ImmediateSee Page for PricingVer detalhes
SDE F TYPE III+ 13-18 DIE SET2391253-2SDE F TYPE III+ 13-18 DIE SET2 - Immediate$350.06Ver detalhes
SDE F FLT CONTACT 2.8 0.5-1.0MM22395308-2SDE F FLT CONTACT 2.8 0.5-1.0MM20 - Immediate$363.65Ver detalhes

Applicators and Presses

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SDE JPT 12-24AWG ASSY2031991-1SDE JPT 12-24AWG ASSY9 - Immediate$819.98Ver detalhes
SDE F JR PWR TIMER 0.20-0.50MM22390275-1SDE F JR PWR TIMER 0.20-0.50MM23 - Immediate$732.72Ver detalhes
SDE FASTON 250 1.0-2.5MM2 ASSY2063384-1SDE FASTON 250 1.0-2.5MM2 ASSY0 - Immediate$561.15Ver detalhes
SDE F SERIE 9.5 1.5-2.5 ASSY2385411-1SDE F SERIE 9.5 1.5-2.5 ASSY1 - Immediate$1,116.51Ver detalhes
SDE HEX, HF FAKRA 180DEG, ASM2405500-1SDE HEX, HF FAKRA 180DEG, ASM0 - Immediate$288.05Ver detalhes
SDE F DEUTSCH (SIZE 12) 3.0-4.0M2389167-1SDE F DEUTSCH (SIZE 12) 3.0-4.0M1 - Immediate$410.79Ver detalhes
SDE F TYPE III+ 13-18 ASSY2391253-1SDE F TYPE III+ 13-18 ASSY1 - Immediate$440.99Ver detalhes
SDE F FLAT CONTACT 2.8 0.50-1.002395308-1SDE F FLAT CONTACT 2.8 0.50-1.000 - Immediate$443.59Ver detalhes
SDE F PIN 32-20 ASSY2361497-1SDE F PIN 32-20 ASSY0 - Immediate$471.09Ver detalhes
SDE UMNL 0.5-2.0MM2 ASSY2063379-1SDE UMNL 0.5-2.0MM2 ASSY3 - Immediate$403.46Ver detalhes
Updated: 2023-03-03
Published: 2022-08-10