YFF Series Feed Through Filter
TDK’s feed-through YFF series is an exceptional design which allows for low parallel inductance for high-speed IC decoupling applications
TDK’s YFF 3-terminal filters provide ultra-low ESL solutions by utilizing the special design equivalent to multi-component LC circuits. The ground terminal allows noise to bypass and makes YFF the best selection for electromagnetic interference (EMI) suppression or high-speed digital IC decoupling applications. The YFF series is offered in a variety of case sizes with operating temperature ranges up to +125°C. A wide range of capacitance and rated voltages from 4 V to 100 V are also available. Automotive grade components are available in the YFF-AC/AH series, which are used to replace multiple components in traditional LC filter circuits. The YFF-HC series is designed for large current (6 A to 10 A) circuits, including LCD and PC/server applications, while the YFF-P series features excellent attenuation characteristics over a wideband range and is designed for 2 A to 6 A applications. The YFF-SC series offers excellent attenuation characteristics in high-frequency ranges and is designed for low-current power lines.
- Small and high-performance EMC components
- Good attenuation characteristics in a wide bandwidth
- Operating temperature ranges up to 125°C
- AEC-Q200 compliant type available for automotive applications
- Decoupling CPU power lines
- High-speed digital IC applications
- High impedance/high current circuits
- EMC countermeasures
- 0.4 A to 10 A current rating
- 22 pF to 10 µF capacitance range
- 4 VDC to 100 VDC voltage rating range
- AEC-Q200 compliant
- For small and high-performance EMC components
- 2 A to 6 A current rating
- 10 nF to 22 µF capacitance range
- 4 VDC to 16 VDC voltage rating range
- For power-line of AV (LCD) products and information products (PC, server)
- 1 A current rating
- 22 pF to 47 nF capacitance range
- 16 VDC to 50 VDC voltage rating range
- For 2 A to 6 A applications
- 6 A to 10 A current rating
- 15 nF to 1 µF capacitance range
- 50 VDC to 100 VDC voltage rating range
- For low-current power lines
- Noise Countermeasures for DC-DC Converter Input Lines using 3-terminal Filters (Feed-through Filters for Power Lines)
- Countermeasure against Harmonic Noise in Power Lines Using 3-Terminal Feed-Through Filters
- Reducing the Number of Decoupling Components and Conserving Space with 3-Terminal Feed-Through Filters
- Countermeasure against Radiation Noise in Power Lines Using 3-Terminal Feed-Through Filters
- Important Points Regarding Mounting 3-Terminal Feed-Through Filters
YFF Series Feed Through Filter
| Imagem | Número de peça do fabricante | Descrição | Tolerância | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | YFF15AC0J105MT0Q0E | CAP FEEDTHRU 1UF 20% 6.3V 0402 | ±20% | 49631 - Immediate | $0.31 | Ver detalhes |
![]() | ![]() | YFF18AC1H103MT0Y0N | CAP FEEDTHRU 10000PF 50V 0603 | ±20% | 53745 - Immediate | $0.20 | Ver detalhes |
![]() | ![]() | YFF18AC1E223MT0Y0N | CAP FEEDTHRU 0.022UF 25V 0603 | ±20% | 7755 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | YFF18AC1C104MT0Y0N | CAP FEEDTHRU 0.1UF 20% 16V 0603 | ±20% | 38217 - Immediate | $0.20 | Ver detalhes |
![]() | ![]() | YFF18AC1A105MT0Y0E | CAP FEEDTHRU 1UF 20% 10V 0603 | ±20% | 1299 - Immediate | $0.22 | Ver detalhes |
![]() | ![]() | YFF18AC0G475MT0Y0E | CAP FEEDTHRU 4.7UF 20% 4V 0603 | ±20% | 4868 - Immediate | $0.44 | Ver detalhes |
![]() | ![]() | YFF18AC0G106MT0YHE | CAP FEEDTHRU 10UF 20% 4V 0603 | ±20% | 4205 - Immediate | $0.54 | Ver detalhes |
![]() | ![]() | YFF21AC1E103MT0Y0N | CAP FEEDTHRU 10000PF 25V 0805 | ±20% | 8802 - Immediate | $0.50 | Ver detalhes |
![]() | ![]() | YFF21AC1E223MT0Y0N | CAP FEEDTHRU 0.022UF 25V 0805 | ±20% | 10060 - Immediate | $0.50 | Ver detalhes |
![]() | ![]() | YFF21AC1E473MT0Y0N | CAP FEEDTHRU 0.047UF 25V 0805 | ±20% | 3725 - Immediate | $0.54 | Ver detalhes |