µPOL™ DC-DC Power Modules

TDK's µPOL technology is excellent for tight board space providing an output of 15 W in a 3.3 mm x 3.3 mm package

Image of TDK's µPOL™ DC-DC Power ModulesTDK’s µPOL technology provides endless opportunities to save space and design time without compromising performance. These power modules contain a matching MOSFET driver, inductor, and package making it possible to provide the most optimum solution without comprising performance while reducing the number of external components to reduce the overall system cost. The plug-and-play concept saves design time and will allow system designers to work on system solutions instead of fine-tuning individual components.

Features
  • µPOL technology includes an inductor in a thermally enhanced package
  • Small size: 3.3 mm x 3.3 mm with a height of 1.5 mm
  • Plug-and-play (no external compensation required)
  • Low-height integrated inductor module
  • Digital communication, I²C serial bus
  • Scalable output current, same footprint: 3 A to 6 A
  • Wide input voltage range: 2.5 V to 16 V
  • Adjustable output voltage: ±0.5% initial accuracy
  • Operating temperature: -40°C to +125°C
Applications
  • Network storage: Enterprise SSD / Storage_Area_Network
  • Servers: main stream server, rack and blade server, micro server, HW accelerators, machine/deep learning, Edge
  • Industrial / medical / automotive: embedded processing - FPGA/SoC/DSP, AI inference, autonomous, imaging, radar, security, machine vision, instrumentation
  • NetComms and TeleComms: Ethernet switch, router, 5G, MIMO, video headends
  • SoM cards
  • PCIe cards / hardware accelerators
  • Machine vision / cameras
  • Onboard ASIC power
Image of TDK's µPOL™ DC-DC Power Modules Image of TDK's µPOL™ DC-DC Power Module Image of TDK's µPOL™ DC-DC Power Module

Sample Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
55 PCS DC DC CONVERTERS KITFS1406-KIT55 PCS DC DC CONVERTERS KIT17 - Immediate$144.10Ver detalhes

µPOL™ DC-DC Power Modules

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 0.7VFS1406-0700-ASDC DC CONVERTER 0.7V177 - Immediate$9.88Ver detalhes
DC DC CONVERTER 1VFS1406-1000-ASDC DC CONVERTER 1V468 - Immediate$9.88Ver detalhes
DC DC CONVERTER 1.8VFS1406-1800-ASDC DC CONVERTER 1.8V483 - Immediate$9.88Ver detalhes
DC DC CONVERTER 2.5VFS1406-2500-ASDC DC CONVERTER 2.5V256 - Immediate$9.88Ver detalhes
DC DC CONVERTER 0.6VFS1406-0600-ASDC DC CONVERTER 0.6V0 - Immediate$8.97Ver detalhes
DC DC CONVERTER 0.75VFS1406-0750-ASDC DC CONVERTER 0.75V217 - Immediate$9.88Ver detalhes
DC DC CONVERTER 0.8VFS1406-0800-ASDC DC CONVERTER 0.8V0 - Immediate$9.88Ver detalhes
DC DC CONVERTER 0.9VFS1406-0900-ASDC DC CONVERTER 0.9V227 - Immediate$9.88Ver detalhes
DC DC CONVERTER 1.05VFS1406-1050-ASDC DC CONVERTER 1.05V500 - Immediate$9.88Ver detalhes
DC DC CONVERTER 1.2VFS1406-1200-ASDC DC CONVERTER 1.2V448 - Immediate$9.02Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR FS1403EV1403-5000-AEVAL BOARD FOR FS14030 - Immediate$113.34Ver detalhes
EVAL BOARD FOR FS1404EV1404-3300-AEVAL BOARD FOR FS14040 - Immediate$113.34Ver detalhes
EVAL BOARD FOR FS1406EV1406-1800-AEVAL BOARD FOR FS14061 - Immediate$113.34Ver detalhes

Evaluation Board Dongle

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TDK I2C PROGRAMMING DONGLETDK MICRO-POL DONGLETDK I2C PROGRAMMING DONGLE2 - Immediate$152.46Ver detalhes
Updated: 2020-09-14
Published: 2020-01-29