SLF-H Series Automotive Low-Profile Power Inductor
TDK automotive grade power inductor is a wire-wound shielded inductor
The TDK SLF-H Series Power Inductor is a magnetic shield-type wire-wound inductor for general power circuits in automotive applications. It has an operating temperature range of -40°C to +125°C. This series is AEC-Q200 compliant.
Features
- Variety of sizes from 7 mm x 7 mm, 10 mm x 10 mm, 12 mm x 12 mm and various heights from 4.5 mm to 7.7 mm
- High-rated DC current
- Magnetic shield-type wound construction for solid EMC protection
- Excellent DC bias characteristic
Applications
- Standard automotive applications
- Transmission controls
- Engine control units
- Auto infotainment systems
- Car audio
- Other car systems and accessories
SLF-H
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SLF7045T-3R3M2R2-H | FIXED IND 3.3UH 2.2A 33.6 MOHM | 2000 - Immediate | $0.52 | Ver detalhes |
![]() | ![]() | SLF7045T-151MR50-H | FIXED IND 150UH 500MA 660 MOHM | 6123 - Immediate | $0.93 | Ver detalhes |
![]() | ![]() | SLF7045T-470MR90-H | FIXED IND 47UH 900MA 216 MOHM | 4377 - Immediate | $0.93 | Ver detalhes |
![]() | ![]() | SLF7045T-680MR75-H | FIXED IND 68UH 750MA 324 MOHM | 2028 - Immediate | $0.93 | Ver detalhes |
![]() | ![]() | SLF10145T-470M1R4-H | FIXED IND 47UH 1.5A 120 MOHM SMD | 11289 - Immediate | $1.10 | Ver detalhes |
![]() | ![]() | SLF10145T-100M2R5-H | FIXED IND 10UH 2.5A 36.4 MOHM | 4456 - Immediate | $1.10 | Ver detalhes |
![]() | ![]() | SLF10145T-680M1R2-H | FIXED IND 68UH 1.3A 168 MOHM SMD | 1103 - Immediate | $1.10 | Ver detalhes |
![]() | ![]() | SLF10145T-220M1R9-H | FIXED IND 22UH 1.9A 59.1 MOHM | 610 - Immediate | $1.10 | Ver detalhes |
![]() | ![]() | SLF10145T-101M1R0-H | FIXED IND 100UH 1.1A 240 MOHM | 594 - Immediate | $1.10 | Ver detalhes |
![]() | ![]() | SLF10145T-221MR65-H | FIXED IND 220UH 700MA 564 MOHM | 349 - Immediate | $1.10 | Ver detalhes |