NTCDS Series NTC Thermistors

TDK Corporation's NTCDS series NTC thermistors are designed with a glass-encapsulated axial lead structure for high reliability

Image of TDK Corporation's NTCDS Series NTC Thermistors TDK Corporation’s NTCDS series NTC thermistors are designed with a glass-encapsulated axial lead structure increasing their resistance to high humidity and high-temperature environments. By applying semiconductor mass production technology, NTCDS thermistors achieve miniaturization, mass productivity, and high cost performance. NTCDS thermistors are designed for use in harsh environments for temperature detection in applications such as refrigerators, air conditioners, and other home and industrial appliances. They are AEC-Q200 compliant making them ideal for automotive applications including intake and exhaust temperature detection.

Features
  • Tight tolerance, high accuracy
  • Glass-encapsulated axial lead structure leads to high reliability
  • Designed for use in high humidity and high-temperature environments
  • Operating temperature range of -40°C to +250°C
Applications
  • Temperature detection for:
    • Home appliances such as refrigerators and air conditioners
    • Automotive applications including intake and exhaust temperature and mission oil
    • Industrial equipment such as motors
Part Number Construction
Image of TDK Corporation's NTCDS Series NTC Thermistors 

NTCDS Series NTC Thermistors

ImagemNúmero de peça do fabricanteDescriçãoValor de tolerância BB0/50B25/50Available QuantityPreçoVer detalhes
THERMISTOR NTC 10KOHM 3400K DO35NTCDS3HG103GC3NBTHERMISTOR NTC 10KOHM 3400K DO35±2%--1132 - Immediate$2.93Ver detalhes
THERM NTC 100KOHM 3850K DO35NTCDS3SG104GC4NBTHERM NTC 100KOHM 3850K DO35±2%--0 - ImmediateSee Page for PricingVer detalhes
NTC AXIAL LEAD, 3X1.8, 10K/3%, 3NTCDS3HG103HC3NBNTC AXIAL LEAD, 3X1.8, 10K/3%, 3±2%--329 - Immediate$2.73Ver detalhes
NTC AXIAL LEAD, 4X2.0, 10K/3%, 3NTCDS3HG103HC4NBNTC AXIAL LEAD, 4X2.0, 10K/3%, 3±2%--141 - Immediate$2.73Ver detalhes
NTC AXIAL LEAD, 3X1.8, 2.186K/3%NTCDS3HG222HC3NBNTC AXIAL LEAD, 3X1.8, 2.186K/3%±2%--146 - Immediate$2.73Ver detalhes
Published: 2020-06-22