MPZ Series Ferrite Chip Beads

Ferrite chip beads from TDK Corporation for GHZ noise countermeasure (power line)

Image of TDK Corporation MPZ Series Ferrite Chip BeadsTDK’s MPZ series ferrite chip beads are used to suppress noise in both signal and power supply circuits. They are effective at reducing noise simply by being placed into the circuit in series. Multilayer chip beads consist of ferrite material and a conductive paste layered together. The equivalent circuit diagram of a chip bead consists of a reactance component, X, and a resistive component, R. The combined impedance of X and R is denoted as impedance Z. The static characteristics of a chip bead are typically described as the impedance value Z at a frequency of 100 MHz. While several different chip beads could have the same impedance value at 100 MHz, it is important to look at their individual frequency characteristics to determine which bead will work best for the circuit within the required frequency range. TDK offers up to five material types, which provide various frequency characteristics for MPZ series chip beads in a variety of case sizes, each suited to different applications. Availability of materials varies with case size.

Features

  • Noise reduction solution for power line
  • Has low direct current resistance for compatibility with large currents, optimal for low power consumption (as compared to the MMZ series)
  • Various frequency characteristics with five materials of different features
  • Conforms to RoHS directive, halogen free, and compatible with lead-free soldering
  • Standard operating temperature range of -55°C to +125°C
  • Storage temperature range of -55°C to 125°C (after PC board mounting)

Kits

ImagemNúmero de peça do fabricanteDescriçãoPacotes incluídosAvailable QuantityPreçoVer detalhes
Z 1608 6000 -800MA 26 - 1000OHMMPZ1608-1-KITZ 1608 6000 -800MA 26 - 1000OHM0603 (métrico 1608)9 - Immediate$38.04Ver detalhes
MPZ1608/MPZ2012 AUTO BEADSMPZAUTO-1-KITMPZ1608/MPZ2012 AUTO BEADS0603 (métrico 1608)13 - Immediate$45.42Ver detalhes

MPZ Series Ferrite Chip Beads

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FERRITE BEAD 100 OHM 0603 1LNMPZ1608S101ATAH0FERRITE BEAD 100 OHM 0603 1LN1132059 - Immediate$0.10Ver detalhes
FERRITE BEAD 100 OHM 0805 1LNMPZ2012S101AT000FERRITE BEAD 100 OHM 0805 1LN829643 - Immediate$0.10Ver detalhes
FERRITE BEAD 220 OHM 0603 1LNMPZ1608S221ATA00FERRITE BEAD 220 OHM 0603 1LN730771 - Immediate$0.10Ver detalhes
FERRITE BEAD 600 OHM 0603 1LNMPZ1608S601ATA00FERRITE BEAD 600 OHM 0603 1LN660292 - Immediate$0.10Ver detalhes
FERRITE BEAD 100 OHM 0603 1LNMPZ1608Y101BTA00FERRITE BEAD 100 OHM 0603 1LN644207 - Immediate$0.10Ver detalhes
FERRITE BEAD 220 OHM 0805 1LNMPZ2012S221AT000FERRITE BEAD 220 OHM 0805 1LN591090 - Immediate$0.10Ver detalhes
FERRITE BEAD 120 OHM 0402 1LNMPZ1005S121CT000FERRITE BEAD 120 OHM 0402 1LN348881 - Immediate$0.10Ver detalhes
FERRITE BEAD 60 OHM 0603 1LNMPZ1608S600ATDH5FERRITE BEAD 60 OHM 0603 1LN299152 - Immediate$0.10Ver detalhes
FERRITE BEAD 330 OHM 0805 1LNMPZ2012S331AT000FERRITE BEAD 330 OHM 0805 1LN256052 - Immediate$0.10Ver detalhes
FERRITE BEAD 30 OHM 0603 1LNMPZ1608S300ATAH0FERRITE BEAD 30 OHM 0603 1LN244964 - Immediate$0.10Ver detalhes
FERRITE BEAD 1 KOHM 0603 1LNMPZ1608S102ATA00FERRITE BEAD 1 KOHM 0603 1LN177546 - Immediate$0.10Ver detalhes
FERRITE BEAD 600 OHM 0603 1LNMPZ1608S601ATD25FERRITE BEAD 600 OHM 0603 1LN127432 - Immediate$0.10Ver detalhes
FERRITE BEAD 1 KOHM 0805 1LNMPZ2012S102AT000FERRITE BEAD 1 KOHM 0805 1LN91584 - Immediate$0.10Ver detalhes
FERRITE BEAD 60 OHM 0402 1LNMPZ1005S600CT000FERRITE BEAD 60 OHM 0402 1LN90120 - Immediate$0.10Ver detalhes
FERRITE BEAD 30 OHM 0805 1LNMPZ2012S300AT000FERRITE BEAD 30 OHM 0805 1LN57622 - Immediate$0.10Ver detalhes
FERRITE BEAD 100 OHM 0805 1LNMPZ2012S101ATD25FERRITE BEAD 100 OHM 0805 1LN188144 - Immediate$0.12Ver detalhes
FERRITE BEAD 1 KOHM 0805 1LNMPZ2012S102ATD25FERRITE BEAD 1 KOHM 0805 1LN156798 - Immediate$0.12Ver detalhes
FERRITE BEAD 600 OHM 0805 1LNMPZ2012S601ATD25FERRITE BEAD 600 OHM 0805 1LN53968 - Immediate$0.12Ver detalhes
FERRITE BEAD 330 OHM 0805 1LNMPZ2012S331ATD25FERRITE BEAD 330 OHM 0805 1LN44384 - Immediate$0.12Ver detalhes
FERRITE BEAD 180 OHM 0603 1LNMPZ1608S181ATAH0FERRITE BEAD 180 OHM 0603 1LN905129 - Immediate$0.10Ver detalhes
Published: 2016-01-28