MPZ-H Series Chip Beads

TDK’s MPZ-H series chip beads feature large current and low DC resistance and are designed for use as noise countermeasures in power lines

Image of TDK's MPZ-H Series Chip BeadsTDK’s MPZ0603-H series chip beads were designed for use as noise reduction solutions in power line applications. Thanks to a newly developed technology for the internal electrodes, TDK was able to reduce the DC resistance of the MPZ0603-H series to as low as 36 mΩ, thus increasing the current rating to 1900 mA. The new chip beads offer high impedance values ranging from 22 Ω to 120 Ω at 100 MHz and feature a miniature footprint of 0.6 mm x 0.3 mm with a low insertion height of just 0.3 mm.

MPZ0603-H series chip beads utilize an S magnetic material type that features impedance characteristics similar to those of a typical ferrite core. This material is ideal for applications in which the blocking region is near 100 MHz. Impedance values within this series were selected for effectiveness at 40 MHz to 300 MHz. MPZ series chip beads are suitable for noise removal in devices such as smartphone and tablet terminals, PCs and recorders, and household appliances such as STBs, smart grids, and industrial equipment.

Features
  • DC resistance as low as 36 mΩ, approximately half that of existing product
  • Rated current as high as 1,900 mA, approximately twice that of existing product
  • Case size: 0603 (EIA 0201)
  • Low profile of 0.3 mm
  • Operating temperature: -55°C to +125°C
  • Storage temperature (after the circuit board is mounted): -55°C to +125°C
Applications
 
  • Noise suppression in the power supply lines in smartphones, audio players, PCs, and other devices
 

MPZ-H Series Chip Beads

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FERRITE BEAD 33 OHM 0402 1LNMPZ1005S330HT000FERRITE BEAD 33 OHM 0402 1LN15250 - Immediate$0.10Ver detalhes
FERRITE BEAD 90 OHM 0402 1LNMPZ1005S900HT000FERRITE BEAD 90 OHM 0402 1LN1366 - Immediate$0.10Ver detalhes
FERRITE BEAD 120 OHM 0402 4LNMPZ1005S121HT000FERRITE BEAD 120 OHM 0402 4LN0 - Immediate$0.10Ver detalhes
FERRITE BEAD 22 OHM 0201 1LNMPZ0603S220HT000FERRITE BEAD 22 OHM 0201 1LN72223 - Immediate$0.13Ver detalhes
FERRITE BEAD 33 OHM 0201 1LNMPZ0603S330HT000FERRITE BEAD 33 OHM 0201 1LN5485 - Immediate$0.14Ver detalhes
FERRITE BEAD 80 OHM 0201 4LNMPZ0603S800HT000FERRITE BEAD 80 OHM 0201 4LN42724 - Immediate$0.13Ver detalhes
FERRITE BEAD 120 OHM 0201 1LNMPZ0603S121HT000FERRITE BEAD 120 OHM 0201 1LN0 - Immediate$0.13Ver detalhes
Published: 2018-09-14