MMZ Series Ferrite Chip Beads

Ferrite chip beads from TDK Corporation for general signal line use in consumer and automotive applications

Image of TDK Corporation MMZ Series Ferrite Chip BeadsTDK’s MMZ series ferrite chip beads are used to suppress noise in both signal and power supply circuits. They are effective at reducing noise simply by being placed into the circuit in series. Multilayer chip beads consist of ferrite material and a conductive paste layered together. The equivalent circuit diagram of a chip bead consists of a reactance component, X, and a resistive component, R. The combined impedance of X and R is denoted as impedance Z. The static characteristics of a chip bead are typically described as the impedance value Z at a frequency of 100 MHz. While several different chip beads could have the same impedance value at 100 MHz, it is important to look at their individual frequency characteristics to determine which bead will work best for the circuit within the required frequency range. TDK offers up to eight material types, which provide various frequency characteristics for MMZ series chip beads in a variety of case sizes, each suited to different applications. Availability of materials varies with case size.

Features
  • Noise reduction solution for general signal line
  • Various frequency characteristics with eight materials of different features
  • Countermeasures from general signals to high-speed signals
  • Conforms to RoHS directive, halogen free, and compatible with lead-free soldering
  • Standard operating temperature range of -55°C to +125°C
  • Storage temperature range of -55°C to 125°C (after PC board mounting)

MMZ Series Ferrite Chip Beads

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FERRITE BEAD 600 OHM 0603 1LNMMZ1608B601CTAH0FERRITE BEAD 600 OHM 0603 1LN279991 - Immediate$0.10Ver detalhes
FERRITE BEAD 600 OHM 0603 1LNMMZ1608R601ATA00FERRITE BEAD 600 OHM 0603 1LN183726 - Immediate$0.10Ver detalhes
FERRITE BEAD 600 OHM 0402 1LNMMZ1005S601CT000FERRITE BEAD 600 OHM 0402 1LN28475 - Immediate$0.10Ver detalhes
FERRITE BEAD 1.8 KOHM 0402 1LNMMZ1005Y182CTD25FERRITE BEAD 1.8 KOHM 0402 1LN4495 - Immediate$0.10Ver detalhes
FERRITE BEAD 300 OHM 0603 1LNMMZ1608B301CTAH0FERRITE BEAD 300 OHM 0603 1LN583625 - Immediate$0.10Ver detalhes
FERRITE BEAD 120 OHM 0603 1LNMMZ1608D121CTAH0FERRITE BEAD 120 OHM 0603 1LN212458 - Immediate$0.10Ver detalhes
FERRITE BEAD 600 OHM 0603 1LNMMZ1608Y601BTA00FERRITE BEAD 600 OHM 0603 1LN200687 - Immediate$0.10Ver detalhes
FERRITE BEAD 120 OHM 0603 1LNMMZ1608S121ATA00FERRITE BEAD 120 OHM 0603 1LN199239 - Immediate$0.10Ver detalhes
FERRITE BEAD 2 KOHM 0603 1LNMMZ1608S202ATA00FERRITE BEAD 2 KOHM 0603 1LN126151 - Immediate$0.10Ver detalhes
FERRITE BEAD 2 KOHM 0603 1LNMMZ1608S202ATD25FERRITE BEAD 2 KOHM 0603 1LN109549 - Immediate$0.10Ver detalhes
FERRITE BEAD 120 OHM 0603 1LNMMZ1608B121CTAH0FERRITE BEAD 120 OHM 0603 1LN109089 - Immediate$0.10Ver detalhes
FERRITE BEAD 120 OHM 0402 1LNMMZ1005Y121CT000FERRITE BEAD 120 OHM 0402 1LN104421 - Immediate$0.10Ver detalhes
FERRITE BEAD 240 OHM 0402 1LNMMZ1005S241CT000FERRITE BEAD 240 OHM 0402 1LN93655 - Immediate$0.10Ver detalhes
FERRITE BEAD 600 OHM 0402 1LNMMZ1005B601CT000FERRITE BEAD 600 OHM 0402 1LN90390 - Immediate$0.10Ver detalhes
FERRITE BEAD 1 KOHM 0402 1LNMMZ1005S102CT000FERRITE BEAD 1 KOHM 0402 1LN90321 - Immediate$0.10Ver detalhes
FERRITE BEAD 40 OHM 0402 1LNMMZ1005Y400CT000FERRITE BEAD 40 OHM 0402 1LN84335 - Immediate$0.10Ver detalhes
FERRITE BEAD 1.5 KOHM 0603 1LNMMZ1608Y152BTA00FERRITE BEAD 1.5 KOHM 0603 1LN79814 - Immediate$0.10Ver detalhes
FERRITE BEAD 1 KOHM 0603 1LNMMZ1608B102CTD25FERRITE BEAD 1 KOHM 0603 1LN78160 - Immediate$0.10Ver detalhes
FERRITE BEAD 80 OHM 0603 1LNMMZ1608S800ATA00FERRITE BEAD 80 OHM 0603 1LN77017 - Immediate$0.10Ver detalhes
FERRITE BEAD 1.5 KOHM 0402 1LNMMZ1005Y152CT000FERRITE BEAD 1.5 KOHM 0402 1LN68930 - Immediate$0.10Ver detalhes
Published: 2016-01-28